Part Details for MLAST219JB5225KTNA01 by TAIYO YUDEN
Overview of MLAST219JB5225KTNA01 by TAIYO YUDEN
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MLAST219JB5225KTNA01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MLAST219JB5225KTNA01TR-ND
|
DigiKey | CAP CER 2.2UF 25V X5R 0805 Min Qty: 4000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0461 | Buy Now |
DISTI #
MLAST219JB5225KTNA
|
Avnet Americas | CAP ,MLCC ,0805,25V ,X5R,2.2UF 10% ,T&R - Tape and Reel (Alt: MLAST219JB5225KTNA) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0360 / $0.0406 | Buy Now |
DISTI #
963-MLAST219JB5225KT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 2.2uF X5R 0805 10% Medical RoHS: Compliant | 0 |
|
$0.0370 / $0.2500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks | 0 |
|
$0.0304 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0271 / $0.0421 | Buy Now |
DISTI #
MLAST219JB5225KTNA01
|
Avnet Abacus | CAP ,MLCC ,0805,25V ,X5R,2.2UF 10% ,T&R (Alt: MLAST219JB5225KTNA01) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MLAST219JB5225KTNA01
MLAST219JB5225KTNA01 CAD Models
MLAST219JB5225KTNA01 Part Data Attributes
|
MLAST219JB5225KTNA01
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MLAST219JB5225KTNA01
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 2.2 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.85 mm | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for MLAST219JB5225KTNA01
This table gives cross-reference parts and alternative options found for MLAST219JB5225KTNA01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MLAST219JB5225KTNA01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C2012X5R1E225K085AC | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | TDK Corporation | MLAST219JB5225KTNA01 vs C2012X5R1E225K085AC |
CC0805KRX5R8BB225 | Capacitor, Ceramic, Chip, General Purpose, 2.2uF, 25V, ±10%, X5R, 0805 (2012 mm), 0.053"T, -55º ~ +85ºC, 7" Reel/Paper Tape | YAGEO Corporation | MLAST219JB5225KTNA01 vs CC0805KRX5R8BB225 |
MSAST219JB5225KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | MLAST219JB5225KTNA01 vs MSAST219JB5225KTNA01 |
GRM219R61E225KA12J | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | MLAST219JB5225KTNA01 vs GRM219R61E225KA12J |
GRM219R61E225KA12D | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | MLAST219JB5225KTNA01 vs GRM219R61E225KA12D |
TMK212BJ225KD-T | Capacitor, Ceramic, Chip, General Purpose, 2.2uF, 25V, ±10%, X5R, 0805 (2012 mm), 0.008"T, -55º ~ +85ºC, 7" Reel/4mm pitch | TAIYO YUDEN | MLAST219JB5225KTNA01 vs TMK212BJ225KD-T |