Part Details for MLAYG21GSSD223KTNA01 by TAIYO YUDEN
Overview of MLAYG21GSSD223KTNA01 by TAIYO YUDEN
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for MLAYG21GSSD223KTNA01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MLAYG21GSSD223KTNA01TR-ND
|
DigiKey | CAP CER 0.022UF 35V 0805 Min Qty: 3000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0945 | Buy Now |
DISTI #
MLAYG21GSSD223KTNA
|
Avnet Americas | CAP, LOW DISTORT, 0805, 35V, 22NF 10%, T&R - Tape and Reel (Alt: MLAYG21GSSD223KTNA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0822 / $0.0926 | Buy Now |
DISTI #
963-MLAYG21GSSD223KT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 35V 0.022uF Low Distort 0805 10% Medical RoHS: Compliant | 0 |
|
$0.0680 / $0.3700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.0694 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0751 / $0.0899 | Buy Now |
DISTI #
MLAYG21GSSD223KTNA
|
Avnet Americas | CAP, LOW DISTORT, 0805, 35V, 22NF 10%, T&R - Tape and Reel (Alt: MLAYG21GSSD223KTNA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0822 / $0.0926 | Buy Now |
Part Details for MLAYG21GSSD223KTNA01
MLAYG21GSSD223KTNA01 CAD Models
MLAYG21GSSD223KTNA01 Part Data Attributes:
|
MLAYG21GSSD223KTNA01
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MLAYG21GSSD223KTNA01
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 35V, 10% +Tol, 10% -Tol, 0.022uF, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |