Part Details for MLB10-221-RC by Allied Components International
Overview of MLB10-221-RC by Allied Components International
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MLB10-221-RC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3475-MLB10-221-RCTR-ND
|
DigiKey | FERRITE BEAD 220 OHM 0806 1LN Min Qty: 1 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
100 In Stock |
|
$0.8500 / $0.9800 | Buy Now |
Part Details for MLB10-221-RC
MLB10-221-RC CAD Models
MLB10-221-RC Part Data Attributes
|
MLB10-221-RC
Allied Components International
Buy Now
Datasheet
|
Compare Parts:
MLB10-221-RC
Allied Components International
Ferrite Chip, 1 Function(s), 0.3A, ROHS COMPLIANT PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ALLIED COMPONENTS INTERNATIONAL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 0.3 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.9 mm | |
JESD-609 Code | e1 | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 220 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.3 A | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Width | 1.25 mm |