Part Details for MLBL-08W by ABB Low Voltage Products and Systems
Overview of MLBL-08W by ABB Low Voltage Products and Systems
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MLBL-08W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62Y6198
|
Newark | Lamp Block 380V Ac White |Abb MLBL-08W Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.6600 / $31.7400 | Buy Now |
DISTI #
72043200
|
RS | LAMP BLOCK#MLBL-08W WHITE | ABB MLBL-08W RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 10 |
|
$29.7800 / $32.3700 | Buy Now |
|
Onlinecomponents.com | ABB-PILOT DEVICES - ACCESSORIES - INTEGRATED LED B RoHS: Compliant | 0 |
|
$23.8400 / $31.5600 | Buy Now |
DISTI #
MLBL-08W
|
TME | Illuminating unit, 22mm, Illumin: LED, front, 380VAC, white, 8÷15mA Min Qty: 1 | 0 |
|
$8.2900 / $9.5000 | RFQ |