Part Details for MLE-102-01-G-DV-TR by Samtec Inc
Overview of MLE-102-01-G-DV-TR by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MLE-102-01-G-DV-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MLE-102-01-G-DV-TR-ND
|
DigiKey | 1MM MICRO STRIPS Min Qty: 1225 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.9999 | Buy Now |
DISTI #
MLE-102-01-G-DV-TR
|
Avnet Americas | Conn Socket Strip SKT 4 POS 1mm Solder ST SMD T/R - Tape and Reel (Alt: MLE-102-01-G-DV-TR) RoHS: Compliant Min Qty: 1225 Package Multiple: 1225 Container: Reel | 0 |
|
$0.8800 / $1.9700 | Buy Now |
DISTI #
200-MLE10201GDVTR
|
Mouser Electronics | Headers & Wire Housings 1.00 mm Tiger Beam Cost-Effective Single Beam Socket Strip RoHS: Compliant | 0 |
|
$0.5600 / $0.8800 | Order Now |
|
Onlinecomponents.com | 1.00 mm Tiger Beam™ Cost-Effective Single Beam Socket Strip RoHS: Compliant | 0 |
|
$0.3300 / $1.9700 | Buy Now |
DISTI #
000000000000952377
|
Sager | Headers & Wire Housings 1.00 mm Tiger Beam Cost-Effective Single Beam Socket Strip Min Qty: 1 | 0 |
|
$0.7700 / $1.9700 | Buy Now |
DISTI #
MLE-102-01-G-DV-TR
|
Avnet Abacus | Conn Socket Strip SKT 4 POS 1mm Solder ST SMD T/R - Tape and Reel (Alt: MLE-102-01-G-DV-TR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 1.00 mm Tiger Beam™ Cost-Effective Single Beam Socket Strip RoHS: Compliant | 0 |
|
$0.3300 / $1.9700 | Buy Now |
DISTI #
5cd8ff58cd7c1c4c385351d6
|
Samtec | 1.00 mm Tiger Beam™ Cost-Effective Single Beam Socket Strip RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 4 Days Container: Tape & Reel | 0 |
|
$0.3300 / $1.9700 | Buy Now |
Part Details for MLE-102-01-G-DV-TR
MLE-102-01-G-DV-TR CAD Models
MLE-102-01-G-DV-TR Part Data Attributes
|
MLE-102-01-G-DV-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MLE-102-01-G-DV-TR
Samtec Inc
Board Connector, 4 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 4 |
Alternate Parts for MLE-102-01-G-DV-TR
This table gives cross-reference parts and alternative options found for MLE-102-01-G-DV-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MLE-102-01-G-DV-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
30-136-04-2-T | Board Connector, 4 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Cristek Interconnects Inc | MLE-102-01-G-DV-TR vs 30-136-04-2-T |
71210-004 | Board Connector, 4 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | Amphenol FCi | MLE-102-01-G-DV-TR vs 71210-004 |
SMSD-02-26-L-04.00-S | Board Connector, 4 Contact(s), 2 Row(s), Female, ROHS COMPLIANT | Samtec Inc | MLE-102-01-G-DV-TR vs SMSD-02-26-L-04.00-S |
A28B-04-B-B-A-B-6-G | Board Connector, 4 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, ROHS COMPLIANT | Don Connex Electronics Co Ltd | MLE-102-01-G-DV-TR vs A28B-04-B-B-A-B-6-G |
ESQT-102-02-LM-D-650 | Board Connector, 4 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | MLE-102-01-G-DV-TR vs ESQT-102-02-LM-D-650 |
91741-004 | Board Connector, 4 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | Amphenol FCi | MLE-102-01-G-DV-TR vs 91741-004 |
89847-302C | Board Connector, 4 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | MLE-102-01-G-DV-TR vs 89847-302C |
MKF17364-6-6-404 | Board Connector, 4 Contact(s), 2 Row(s), Female, IDC Terminal | Stocko Contact GmbH & Co Kg | MLE-102-01-G-DV-TR vs MKF17364-6-6-404 |
91802-104CRN | Board Connector, 4 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal | Amphenol FCi | MLE-102-01-G-DV-TR vs 91802-104CRN |
71601-104L | Board Connector, 4 Contact(s), 2 Row(s), Female, IDC Terminal | Amphenol FCi | MLE-102-01-G-DV-TR vs 71601-104L |