Part Details for MLE-102-01-G-DV by Samtec Inc
Overview of MLE-102-01-G-DV by Samtec Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for MLE-102-01-G-DV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11P5213
|
Newark | Socket, 1.0Mm, Smt, 2X2 Position, Connector Systems:Board-To-Board, Pitch Spacing:1Mm, No. Of Rows:2Rows, No. Of Contacts:4Contacts, Connector Mounting:Surface Mount, Product Range:Mle Series, Contact Material:Beryllium Copper Rohs Compliant: Yes |Samtec MLE-102-01-G-DV Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 285 |
|
$0.8120 / $1.6900 | Buy Now |
DISTI #
612-MLE-102-01-G-DV-ND
|
DigiKey | CONN RECEPT 4POS 1MM DUAL SMD Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
201 In Stock |
|
$1.0500 / $2.1200 | Buy Now |
DISTI #
SAM1132-02-ND
|
DigiKey | CONN RCPT 4POS 0.039 GOLD SMD Lead time: 2 Weeks Container: Tube | Limited Supply - Call |
|
Buy Now | |
DISTI #
MLE-102-01-G-DV
|
Avnet Americas | Conn Socket Strip SKT 4 POS 1mm Solder ST SMD - Bulk (Alt: MLE-102-01-G-DV) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 285 Factory Stock |
|
$0.8200 / $2.1200 | Buy Now |
DISTI #
200-MLE10201GDV
|
Mouser Electronics | Headers & Wire Housings 1.00 mm Tiger Beam Cost-Effective Single Beam Socket Strip RoHS: Compliant | 220 |
|
$0.2900 / $2.1200 | Buy Now |
|
Onlinecomponents.com | 1.00 mm Tiger Beam™ Cost-Effective Single Beam Socket Strip RoHS: Compliant | 0 |
|
$0.2900 / $2.1200 | Buy Now |
|
Powell Electronics | 1.00 mm Tiger Beam Cost-Effective Single Min Qty: 1 | 188 |
|
$0.8200 / $2.1200 | Buy Now |
DISTI #
000000000000745610
|
Sager | Headers & Wire Housings 1.00 mm Tiger Beam Cost-Effective Single Beam Socket Strip Min Qty: 1 | 285 |
|
$0.7100 / $2.1200 | Buy Now |
DISTI #
MLE-102-01-G-DV
|
Avnet Abacus | Conn Socket Strip SKT 4 POS 1mm Solder ST SMD (Alt: MLE-102-01-G-DV) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 1.00 mm Tiger Beam™ Cost-Effective Single Beam Socket Strip RoHS: Compliant | 0 |
|
$0.2900 / $2.1200 | Buy Now |
Part Details for MLE-102-01-G-DV
MLE-102-01-G-DV CAD Models
MLE-102-01-G-DV Part Data Attributes
|
MLE-102-01-G-DV
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MLE-102-01-G-DV
Samtec Inc
Board Connector, 4 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | E.L.P., TIGER BEAM CONTACT | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (10) | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 4 |