Part Details for MLE-103-01-G-DV-TR by Samtec Inc
Overview of MLE-103-01-G-DV-TR by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for MLE-103-01-G-DV-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AH1282
|
Newark | 1.00 Mm Tiger Beam Cost-Effective Single Beam Socket Strip |Samtec MLE-103-01-G-DV-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.1900 / $1.4600 | Buy Now |
DISTI #
612-MLE-103-01-G-DV-TRCT-ND
|
DigiKey | 1MM MICRO STRIPS Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1152 In Stock |
|
$1.1000 / $2.6200 | Buy Now |
DISTI #
MLE-103-01-G-DV-TR
|
Avnet Americas | Conn Socket Strip SKT 6 POS 1mm Solder ST SMD T/R - Tape and Reel (Alt: MLE-103-01-G-DV-TR) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 2 Weeks, 5 Days Container: Reel | 0 |
|
$1.1700 / $2.6200 | Buy Now |
DISTI #
200-MLE10301GDVTR
|
Mouser Electronics | Headers & Wire Housings 1.00 mm Tiger Beam Cost-Effective Single Beam Socket Strip RoHS: Compliant | 0 |
|
$0.7300 / $1.1700 | Order Now |
|
Onlinecomponents.com | 1.00 mm Tiger Beam™ Cost-Effective Single Beam Socket Strip RoHS: Compliant | 0 |
|
$0.4400 / $2.6200 | Buy Now |
DISTI #
MLE-103-01-G-DV-TR
|
Avnet Americas | Conn Socket Strip SKT 6 POS 1mm Solder ST SMD T/R - Tape and Reel (Alt: MLE-103-01-G-DV-TR) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 2 Weeks, 5 Days Container: Reel | 0 |
|
$1.1700 / $2.6200 | Buy Now |
DISTI #
MLE-103-01-G-DV-TR
|
Avnet Americas | Conn Socket Strip SKT 6 POS 1mm Solder ST SMD T/R - Tape and Reel (Alt: MLE-103-01-G-DV-TR) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 2 Weeks, 5 Days Container: Reel | 0 |
|
$1.1700 / $2.6200 | Buy Now |
DISTI #
000000000001322457
|
Sager | Headers & Wire Housings 1.00 mm Tiger Beam Cost-Effective Single Beam Socket Strip Min Qty: 1 | 0 |
|
$1.0200 / $2.6200 | Buy Now |
DISTI #
MLE-103-01-G-DV-TR
|
Avnet Abacus | Conn Socket Strip SKT 6 POS 1mm Solder ST SMD T/R - Tape and Reel (Alt: MLE-103-01-G-DV-TR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
3700211
|
Farnell | SOCKET, 1.0MM, SMT, 2X3WAY RoHS: Compliant Min Qty: 10 Lead time: 4 Weeks, 5 Days Container: Cut Tape | 0 |
|
$1.9462 | Buy Now |
Part Details for MLE-103-01-G-DV-TR
MLE-103-01-G-DV-TR CAD Models
MLE-103-01-G-DV-TR Part Data Attributes
|
MLE-103-01-G-DV-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MLE-103-01-G-DV-TR
Samtec Inc
Board Connector, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 2 Weeks, 5 Days | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e4 |