-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 18 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AK0901
|
Newark | Socket, 1.0Mm, Smt, 2X9Way Rohs Compliant: Yes |Samtec MLE-109-01-G-DV-A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 165 |
|
$2.2300 / $4.3100 | Buy Now |
DISTI #
85T5606
|
Newark | Socket, 1.0Mm, Smt, 2X9 Position, Connector Systems:Board-To-Board, Pitch Spacing:1Mm, No. Of Rows:2Rows, No. Of Contacts:18Contacts, Connector Mounting:Surface Mount, Product Range:Tiger Beam Mle Series, Gender:Receptacle Rohs Compliant: Yes |Samtec MLE-109-01-G-DV-A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8900 / $5.6000 | Buy Now |
DISTI #
MLE-109-01-G-DV-A-ND
|
DigiKey | 1MM MICRO STRIPS Min Qty: 1 Lead time: 6 Weeks Container: Tube |
235 In Stock |
|
$2.8000 / $3.7200 | Buy Now |
DISTI #
MLE-109-01-G-DV-A
|
Avnet Americas | Conn Socket Strip SKT 18 POS 1mm Solder ST SMD Tube - Rail/Tube (Alt: MLE-109-01-G-DV-A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 5 Days Container: Tube | 0 |
|
$2.1800 / $3.7200 | Buy Now |
DISTI #
200-MLE10901GDVA
|
Mouser Electronics | Headers & Wire Housings 1.00 mm Tiger Beam Cost-Effective Single Beam Socket Strip RoHS: Compliant | 703 |
|
$0.8500 / $3.7200 | Buy Now |
|
Onlinecomponents.com | 1.00 mm Tiger Beam™ Cost-Effective Single Beam Socket Strip RoHS: Compliant |
4 Partner Stock |
|
$0.8500 / $3.7200 | Buy Now |
DISTI #
MLE-109-01-G-DV-A
|
Avnet Americas | Conn Socket Strip SKT 18 POS 1mm Solder ST SMD Tube - Rail/Tube (Alt: MLE-109-01-G-DV-A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 5 Days Container: Tube | 0 |
|
$2.1800 / $3.7200 | Buy Now |
DISTI #
MLE-109-01-G-DV-A
|
Avnet Americas | Conn Socket Strip SKT 18 POS 1mm Solder ST SMD Tube - Rail/Tube (Alt: MLE-109-01-G-DV-A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 5 Days Container: Tube | 0 |
|
$2.1800 / $3.7200 | Buy Now |
DISTI #
000000000000745624
|
Sager | Headers & Wire Housings 1.00 mm Tiger Beam Cost-Effective Single Beam Socket Strip Min Qty: 1 | 0 |
|
$1.9100 / $3.7200 | Buy Now |
DISTI #
MLE-109-01-G-DV-A
|
Avnet Abacus | Conn Socket Strip SKT 18 POS 1mm Solder ST SMD Tube (Alt: MLE-109-01-G-DV-A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MLE-109-01-G-DV-A
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MLE-109-01-G-DV-A
Samtec Inc
Board Connector, 18 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 2 Weeks, 5 Days | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.121 inch | |
Body Depth | 0.13 inch | |
Body Length | 0.322 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.039 inch | |
Mating Contact Row Spacing | 0.039 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.3782 mm | |
Plating Thickness | 10u inch | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 18 |
This table gives cross-reference parts and alternative options found for MLE-109-01-G-DV-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MLE-109-01-G-DV-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
76794-009 | Board Connector, 18 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator | Amphenol FCi | MLE-109-01-G-DV-A vs 76794-009 |
71998-309(H) | Board Connector, 18 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Gray Insulator, Plug | Amphenol FCi | MLE-109-01-G-DV-A vs 71998-309(H) |
92429-118 | Board Connector, 18 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Plug | Amphenol FCi | MLE-109-01-G-DV-A vs 92429-118 |
71998-309(H) | Board Connector, 18 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Gray Insulator, Plug, | Amphenol Communications Solutions | MLE-109-01-G-DV-A vs 71998-309(H) |
EMF-109-01-L-D | Board Connector, 18 Contact(s), 2 Row(s), Female, Right Angle, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, | Samtec Inc | MLE-109-01-G-DV-A vs EMF-109-01-L-D |
71998-409(H)LF | Board Connector, 18 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Gray Insulator, Plug, ROHS COMPLIANT | Amphenol FCi | MLE-109-01-G-DV-A vs 71998-409(H)LF |
95242-309BLF | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical, Surface Mount, Dual Entry, Double row ,18 Positions, 2.54mm (0.100in) Pitch. | Amphenol Communications Solutions | MLE-109-01-G-DV-A vs 95242-309BLF |
71998-409(H)LF | Board Connector, 18 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Gray Insulator, Plug, ROHS COMPLIANT | Amphenol Communications Solutions | MLE-109-01-G-DV-A vs 71998-409(H)LF |
92429-118 | Board Connector, 18 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Plug, | Amphenol Communications Solutions | MLE-109-01-G-DV-A vs 92429-118 |
95242-309BLF | Board Connector, 18 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT | Amphenol FCi | MLE-109-01-G-DV-A vs 95242-309BLF |