MLE-115-01-G-DV-K-TR
Samtec Inc
Description: Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal,

Overview of MLE-115-01-G-DV-K-TR by Samtec Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 9 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Industrial Automation

Price & Stock for MLE-115-01-G-DV-K-TR by Samtec Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 96AH1299
Newark 1.00 Mm Tiger Beam Cost-Effective Single Beam Socket Strip |Samtec MLE-115-01-G-DV-K-TR RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $3.6200
  • 500 $3.3800
  • 1,000 $3.2800
$3.2800 / $3.6200 Buy Now
DISTI # MLE-115-01-G-DV-K-TR-ND
DigiKey CONN RCPT 30POS 0.039 GOLD SMD Min Qty: 1275 Lead time: 6 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 1,275 $2.8400
$2.8400 Buy Now
DISTI # MLE-115-01-G-DV-K-
Avnet Americas Conn Socket Strip SKT 30 POS 1mm Solder ST SMD T/R - Tape and Reel (Alt: MLE-115-01-G-DV-K-) RoHS: Compliant Min Qty: 1275 Package Multiple: 1275 Lead time: 2 Weeks, 6 Days Container: Reel 0
RFQ
DISTI # 200-MLE11501GDVKTR
Mouser Electronics Headers & Wire Housings 1.00 mm Tiger Beam Cost-Effective Single Beam Socket Strip RoHS: Compliant 0
  • 1,275 $2.8400
  • 3,825 $2.0200
$2.0200 / $2.8400 Order Now
Onlinecomponents.com 1.00 mm Tiger Beam™ Cost-Effective Single Beam Socket Strip RoHS: Compliant 0
  • 50 $5.3100
  • 100 $5.0700
  • 250 $4.8400
  • 500 $3.3700
  • 1,275 $2.9400
  • 2,550 $2.1600
  • 5,100 $1.3200
  • 7,650 $1.3000
$1.3000 / $5.3100 Buy Now
DISTI # 000000000000745635
Sager Headers & Wire Housings 1.00 mm Tiger Beam Cost-Effective Single Beam Socket Strip Min Qty: 1 0
  • 1 $5.5800
  • 25 $5.0400
  • 50 $4.6900
  • 100 $4.4600
  • 500 $3.2400
  • 1,000 $2.8400
$2.8400 / $5.5800 Buy Now
DISTI # MLE-115-01-G-DV-K-TR
Avnet Abacus Conn Socket Strip SKT 30 POS 1mm Solder ST SMD T/R - Tape and Reel (Alt: MLE-115-01-G-DV-K-TR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now
Master Electronics 1.00 mm Tiger Beam™ Cost-Effective Single Beam Socket Strip RoHS: Compliant 0
  • 50 $5.3100
  • 100 $5.0700
  • 250 $4.8400
  • 500 $3.3700
  • 1,275 $2.9400
  • 2,550 $2.1600
  • 5,100 $1.3200
  • 7,650 $1.3000
$1.3000 / $5.3100 Buy Now
DISTI # 5cd8fee1cd7c1c4c3852ca05
Samtec 1.00 mm Tiger Beam™ Cost-Effective Single Beam Socket Strip RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 6 Days Container: Tape & Reel 0
  • 1 $5.5800
  • 25 $5.0400
  • 50 $4.6900
  • 100 $4.4600
  • 500 $3.2400
  • 1,000 $2.8400
  • 2,500 $2.0200
  • 5,000 $1.2100
$1.2100 / $5.5800 Buy Now

CAD Models for MLE-115-01-G-DV-K-TR by Samtec Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MLE-115-01-G-DV-K-TR by Samtec Inc

MLE-115-01-G-DV-K-TR
Samtec Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMTEC INC
Reach Compliance Code
compliant
Factory Lead Time
2 Weeks, 6 Days
Samacsys Manufacturer
SAMTEC
Body Breadth
0.121 inch
Body Depth
0.13 inch
Body Length
0.599 inch
Body/Shell Style
SOCKET
Connector Type
BOARD CONNECTOR
Contact Finish Mating
GOLD (10) OVER NICKEL
Contact Finish Termination
GOLD OVER NICKEL
Contact Gender
FEMALE
Contact Material
BERYLLIUM COPPER
Contact Pattern
RECTANGULAR
Contact Style
SINGLE PRONG
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
Insertion Force-Max
0.75 N
Insulator Color
BLACK
Insulator Material
LIQUID CRYSTAL POLYMER
JESD-609 Code
e4
MIL Conformance
NO
Mating Contact Pitch
0.039 inch
Mating Contact Row Spacing
0.039 inch
Mating Information
MULTIPLE MATING PARTS AVAILABE
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
3.371 mm
Plating Thickness
10u inch
Reference Standard
UL
Terminal Pitch
1 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
15
Withdrawl Force-Min
0.14 N
Want to compare parts?
  1. MLE-115-01-G-DV-K-TR
    Samtec Inc
    Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MLE-115-01-G-DV-K-TR by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MLE-115-01-G-DV-K-TR by Samtec Inc

Select Manufacturer
Which Manufacturer of MLE-115-01-G-DV-K-TR would you like to use for your alert(s)?
  • Please alert me when MLE-115-01-G-DV-K-TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MLE-115-01-G-DV-K-TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MLE-115-01-G-DV-K-TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MLE-115-01-G-DV-K-TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MLE-115-01-G-DV-K-TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MLE-115-01-G-DV-K-TR by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: