MLE-115-01-G-DV
Samtec Inc
Description: Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Black Insulator, Socket, ROHS COMPLIANT

Overview of MLE-115-01-G-DV by Samtec Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Environmental Monitoring Industrial Automation

Price & Stock for MLE-115-01-G-DV by Samtec Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 11P5226
Newark Socket, 1.0Mm, Smt, 2X15 Position, Connector Systems:Board-To-Board, Pitch Spacing:1Mm, No. Of Rows:2Rows, No. Of Contacts:30Contacts, Connector Mounting:Surface Mount, Product Range:Mle Series, Contact Material:Beryllium Copper Rohs Compliant: Yes |Samtec MLE-115-01-G-DV RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 0
  • 1 $5.6400
  • 10 $5.4100
  • 100 $4.4700
  • 500 $3.7800
  • 1,000 $3.2900
  • 2,500 $3.1300
$3.1300 / $5.6400 Buy Now
DISTI # 612-MLE-115-01-G-DV-ND
DigiKey CONN RECEPT 30POS 1MM DUAL SMD Min Qty: 1 Lead time: 5 Weeks Container: Tube 71
In Stock
  • 1 $5.3000
  • 25 $4.7900
  • 50 $4.4500
  • 100 $4.2400
  • 500 $3.9500
$3.9500 / $5.3000 Buy Now
DISTI # SAM1132-15-ND
DigiKey CONN RCPT 30POS 0.039 GOLD SMD Lead time: 2 Weeks Container: Tube Limited Supply - Call
Buy Now
DISTI # MLE-115-01-G-DV
Avnet Americas Conn Socket Strip SKT 30 POS 1mm Solder ST SMD Tube - Rail/Tube (Alt: MLE-115-01-G-DV) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Tube 228 Factory Stock
RFQ
DISTI # 200-MLE11501GDV
Mouser Electronics Headers & Wire Housings 1.00 mm Tiger Beam Cost-Effective Single Beam Socket Strip RoHS: Compliant 70
  • 1 $5.3000
  • 25 $4.7900
  • 114 $4.2400
  • 532 $3.0600
  • 1,026 $2.6700
  • 2,508 $1.8800
  • 5,016 $1.0900
$1.0900 / $5.3000 Buy Now
Onlinecomponents.com 1.00 mm Tiger Beam™ Cost-Effective Single Beam Socket Strip RoHS: Compliant 0
  • 38 $5.0300
  • 76 $4.9500
  • 114 $4.7900
  • 266 $4.5800
  • 532 $3.1900
  • 1,026 $2.8500
  • 2,508 $1.9800
  • 5,016 $1.1900
$1.1900 / $5.0300 Buy Now
Powell Electronics 1.00 mm Tiger Beam Cost-Effective Single Min Qty: 1 150
  • 1 $5.3000
  • 25 $4.7900
  • 50 $4.4500
  • 100 $4.2400
  • 500 $3.0600
$3.0600 / $5.3000 Buy Now
DISTI # 000000000000128036
Sager Headers & Wire Housings 1.00 mm Tiger Beam Cost-Effective Single Beam Socket Strip Min Qty: 1 228
  • 1 $5.3000
  • 25 $4.7900
  • 50 $4.4500
  • 100 $4.2400
  • 500 $3.0600
  • 1,000 $2.6700
$2.6700 / $5.3000 Buy Now
DISTI # MLE-115-01-G-DV
Avnet Abacus (Alt: MLE-115-01-G-DV) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Abacus - 0
Buy Now
Master Electronics 1.00 mm Tiger Beam™ Cost-Effective Single Beam Socket Strip RoHS: Compliant 0
  • 38 $5.0300
  • 76 $4.9500
  • 114 $4.7900
  • 266 $4.5800
  • 532 $3.1900
  • 1,026 $2.8500
  • 2,508 $1.9800
  • 5,016 $1.1900
$1.1900 / $5.0300 Buy Now
DISTI # 5cd8ff5fcd7c1c4c38535955
Samtec 1.00 mm Tiger Beam™ Cost-Effective Single Beam Socket Strip RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tube 228
  • 1 $5.3000
  • 25 $4.7900
  • 50 $4.4500
  • 100 $4.2400
  • 500 $3.0600
  • 1,000 $2.6700
  • 2,500 $1.8800
  • 5,000 $1.0900
$1.0900 / $5.3000 Buy Now

CAD Models for MLE-115-01-G-DV by Samtec Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MLE-115-01-G-DV by Samtec Inc

MLE-115-01-G-DV
Samtec Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMTEC INC
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Factory Lead Time
1 Week
Samacsys Manufacturer
SAMTEC
Additional Feature
E.L.P., TIGER BEAM CONTACT
Body Breadth
0.121 inch
Body Depth
0.13 inch
Body Length
0.585 inch
Body/Shell Style
SOCKET
Connector Type
BOARD CONNECTOR
Contact Finish Mating
GOLD (10) OVER NICKEL (10)
Contact Finish Termination
GOLD OVER NICKEL
Contact Gender
FEMALE
Contact Material
BERYLLIUM COPPER
Contact Pattern
RECTANGULAR
Contact Style
SQ PIN-SKT
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
Insertion Force-Max
.7506 N
Insulator Color
BLACK
Insulator Material
LIQUID CRYSTAL POLYMER
JESD-609 Code
e4
MIL Conformance
NO
Mating Contact Pitch
0.039 inch
Mating Contact Row Spacing
0.039 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
3.3782 mm
Plating Thickness
10u inch
Terminal Pitch
1 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
30
Withdrawl Force-Min
.139 N
Want to compare parts?
  1. MLE-115-01-G-DV
    Samtec Inc
    Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Black Insulator, Socket, ROHS COMPLIANT
    VS

Alternate Parts for MLE-115-01-G-DV

This table gives cross-reference parts and alternative options found for MLE-115-01-G-DV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MLE-115-01-G-DV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MMS-115-01-L-DP Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT Samtec Inc MLE-115-01-G-DV vs MMS-115-01-L-DP
SL21151-P Board Connector, 30 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Socket, Foxconn MLE-115-01-G-DV vs SL21151-P
63440-303 Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Latch, Beige Insulator Amphenol FCi MLE-115-01-G-DV vs 63440-303
MMS-115-01-T-DP Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT Samtec Inc MLE-115-01-G-DV vs MMS-115-01-T-DP
63440-203LF Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Latch, Beige Insulator, LEAD FREE Amphenol Communications Solutions MLE-115-01-G-DV vs 63440-203LF
95242-415ALF Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT Amphenol FCi MLE-115-01-G-DV vs 95242-415ALF
87688-430 Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Blue Insulator, Plug Amphenol FCi MLE-115-01-G-DV vs 87688-430
SM2-115-01-L-D Board Connector, 30 Contact(s), 2 Row(s), Female, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Locking, Socket, ROHS COMPLIANT Samtec Inc MLE-115-01-G-DV vs SM2-115-01-L-D
95242-315BLF Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical, Surface Mount, Dual Entry, Double row ,30 Positions, 2.54mm (0.100in) Pitch. Amphenol Communications Solutions MLE-115-01-G-DV vs 95242-315BLF
63440-203 Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Latch, Beige Insulator, Amphenol Communications Solutions MLE-115-01-G-DV vs 63440-203

Related Parts for MLE-115-01-G-DV

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MLE-115-01-G-DV by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MLE-115-01-G-DV by Samtec Inc

Select Manufacturer
Which Manufacturer of MLE-115-01-G-DV would you like to use for your alert(s)?
  • Please alert me when MLE-115-01-G-DV inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MLE-115-01-G-DV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MLE-115-01-G-DV to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MLE-115-01-G-DV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MLE-115-01-G-DV.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MLE-115-01-G-DV by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: