Part Details for MLE-116-01-G-DV-P-FR by Samtec Inc
Overview of MLE-116-01-G-DV-P-FR by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MLE-116-01-G-DV-P-FR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MLE-116-01-G-DV-P-
|
Avnet Americas | Connector Socket Strip 32 Position 1mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: MLE-116-01-G-DV-P-) Min Qty: 950 Package Multiple: 950 Container: Reel | 0 |
|
$1.2000 / $3.4700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.2300 / $6.7500 | Buy Now |
DISTI #
MLE-116-01-G-DV-P-FR
|
Avnet Abacus | - Tape and Reel (Alt: MLE-116-01-G-DV-P-FR) RoHS: Compliant Min Qty: 950 Package Multiple: 950 Lead time: 5 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$3.2300 / $6.7500 | Buy Now |
DISTI #
6006a284d93ba73235ee1545
|
Samtec | RoHS: Compliant Min Qty: 950 Lead time: 2 Weeks, 2 Days Container: Tape & Reel | 0 |
|
$1.1100 / $3.4700 | Buy Now |
Part Details for MLE-116-01-G-DV-P-FR
MLE-116-01-G-DV-P-FR CAD Models
MLE-116-01-G-DV-P-FR Part Data Attributes
|
MLE-116-01-G-DV-P-FR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MLE-116-01-G-DV-P-FR
Samtec Inc
Board Connector, 32 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
Additional Feature | TIGER BEAM CONTACT | |
Body Breadth | 0.121 inch | |
Body Depth | 0.13 inch | |
Body Length | 0.632 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.039 inch | |
Mating Contact Row Spacing | 0.039 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.37 mm | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 2.9 A | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 32 |