Part Details for MLE-116-01-G-DV-P by Samtec Inc
Overview of MLE-116-01-G-DV-P by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MLE-116-01-G-DV-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MLE-116-01-G-DV-P-ND
|
DigiKey | 1MM MICRO STRIPS Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.3200 | Buy Now |
DISTI #
MLE-116-01-G-DV-P
|
Avnet Americas | Conn Socket Strip SKT 32 POS 1mm Solder ST SMD - Rail/Tube (Alt: MLE-116-01-G-DV-P) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 137 Factory Stock |
|
$3.4700 / $5.9700 | Buy Now |
DISTI #
200-MLE11601GDVP
|
Mouser Electronics | Headers & Wire Housings 1.00 mm Tiger Beam Cost-Effective Single Beam Socket Strip RoHS: Compliant | 0 |
|
$1.2900 / $5.9700 | Order Now |
|
Onlinecomponents.com | 1.00 mm Tiger Beam™ Cost-Effective Single Beam Socket Strip RoHS: Compliant | 0 |
|
$1.2900 / $5.9700 | Buy Now |
DISTI #
MLE-116-01-G-DV-P
|
Avnet Americas | Conn Socket Strip SKT 32 POS 1mm Solder ST SMD - Rail/Tube (Alt: MLE-116-01-G-DV-P) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 137 Factory Stock |
|
$3.4700 / $5.9700 | Buy Now |
DISTI #
000000000003074630
|
Sager | Headers & Wire Housings 1.00 mm Tiger Beam Cost-Effective Single Beam Socket Strip Min Qty: 1 | 137 |
|
$3.0300 / $5.9700 | Buy Now |
DISTI #
MLE-116-01-G-DV-P
|
Avnet Abacus | Conn Socket Strip SKT 32 POS 1mm Solder ST SMD (Alt: MLE-116-01-G-DV-P) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 1.00 mm Tiger Beam™ Cost-Effective Single Beam Socket Strip RoHS: Compliant | 0 |
|
$1.2900 / $5.9700 | Buy Now |
DISTI #
5cd8ff29cd7c1c4c38531bb1
|
Samtec | 1.00 mm Tiger Beam™ Cost-Effective Single Beam Socket Strip RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tube | 137 |
|
$1.2900 / $5.9700 | Buy Now |
Part Details for MLE-116-01-G-DV-P
MLE-116-01-G-DV-P CAD Models
MLE-116-01-G-DV-P Part Data Attributes:
|
MLE-116-01-G-DV-P
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MLE-116-01-G-DV-P
Samtec Inc
Board Connector, 32 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Black Insulator, Plug, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | PICK & PLACE PAD | |
Body Breadth | 0.121 inch | |
Body Depth | 0.123 inch | |
Body Length | 0.624 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.039 inch | |
Mating Contact Row Spacing | 0.039 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.175 mm | |
Plating Thickness | 10u inch | |
Terminal Pitch | 0.9906 mm | |
Total Number of Contacts | 32 |
Alternate Parts for MLE-116-01-G-DV-P
This table gives cross-reference parts and alternative options found for MLE-116-01-G-DV-P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MLE-116-01-G-DV-P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MLE-116-01-G-DV-TR | Board Connector, 32 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Black Insulator, Plug, ROHS COMPLIANT | Samtec Inc | MLE-116-01-G-DV-P vs MLE-116-01-G-DV-TR |