Part Details for MLE-130-01-G-DV-K by Samtec Inc
Overview of MLE-130-01-G-DV-K by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for MLE-130-01-G-DV-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AC1945
|
Newark | 1.00 Mm Tiger Beam Cost-Effective Single Beam Socket Strip Rohs Compliant: Yes |Samtec MLE-130-01-G-DV-K Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 145 |
|
$6.3600 / $12.8000 | Buy Now |
DISTI #
MLE-130-01-G-DV-K-ND
|
DigiKey | 1MM MICRO STRIPS Min Qty: 1 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$14.3100 | Buy Now |
DISTI #
MLE-130-01-G-DV-K
|
Avnet Americas | Conn Socket Strip SKT 60 POS 1mm Solder ST SMD Tube - Rail/Tube (Alt: MLE-130-01-G-DV-K) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 145 Factory Stock |
|
$6.2300 / $10.2400 | Buy Now |
DISTI #
200-MLE13001GDVK
|
Mouser Electronics | Headers & Wire Housings 1.00 mm Tiger Beam Cost-Effective Single Beam Socket Strip RoHS: Compliant | 0 |
|
$2.2500 / $10.2400 | Order Now |
|
Onlinecomponents.com | 1.00 mm Tiger Beam™ Cost-Effective Single Beam Socket Strip RoHS: Compliant | 0 |
|
$4.1000 / $10.2400 | Buy Now |
|
Powell Electronics | 1.00 mm Tiger Beam Cost-Effective Single Min Qty: 1 | 96 |
|
$6.2300 / $10.2400 | Buy Now |
DISTI #
000000000001322558
|
Sager | Headers & Wire Housings 1.00 mm Tiger Beam Cost-Effective Single Beam Socket Strip Min Qty: 1 | 145 |
|
$5.4400 / $10.2400 | Buy Now |
|
Master Electronics | 1.00 mm Tiger Beam™ Cost-Effective Single Beam Socket Strip RoHS: Compliant | 0 |
|
$4.1000 / $10.2400 | Buy Now |
DISTI #
5cd8ff61cd7c1c4c38535bb4
|
Samtec | 1.00 mm Tiger Beam™ Cost-Effective Single Beam Socket Strip RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tube | 145 |
|
$2.2500 / $10.2400 | Buy Now |
Part Details for MLE-130-01-G-DV-K
MLE-130-01-G-DV-K CAD Models
MLE-130-01-G-DV-K Part Data Attributes
|
MLE-130-01-G-DV-K
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MLE-130-01-G-DV-K
Samtec Inc
Board Connector, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e4 |