-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 60 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Black Insulator, Socket, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11P5241
|
Newark | Board-Board Connector, Socket, 60Way, 2Row, Connector Systems:Board-To-Board, Pitch Spacing:1Mm, No. Of Rows:2Rows, No. Of Contacts:60Contacts, Connector Mounting:Surface Mount, Product Range:Mle Series, Gender:Receptacle Rohs Compliant: Yes |Samtec MLE-130-01-G-DV Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 191 |
|
$6.2500 / $10.3300 | Buy Now |
DISTI #
612-MLE-130-01-G-DV-ND
|
DigiKey | CONN RECEPT 60POS 1MM DUAL SMD Min Qty: 1 Lead time: 5 Weeks Container: Tube | Temporarily Out of Stock |
|
$14.0700 | Buy Now |
DISTI #
SAM1132-30-ND
|
DigiKey | CONN RCPT 60POS 0.039 GOLD SMD Lead time: 2 Weeks Container: Tube | Limited Supply - Call |
|
Buy Now | |
DISTI #
MLE-130-01-G-DV
|
Avnet Americas | Conn Socket Strip SKT 60 POS 1mm Solder ST SMD Tube - Rail/Tube (Alt: MLE-130-01-G-DV) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Tube | 191 Factory Stock |
|
$6.1200 / $10.0700 | Buy Now |
DISTI #
200-MLE13001GDV
|
Mouser Electronics | Headers & Wire Housings 1.00 mm Tiger Beam Cost-Effective Single Beam Socket Strip RoHS: Compliant | 0 |
|
$2.1800 / $10.0700 | Order Now |
|
Onlinecomponents.com | 1.00 mm Tiger Beam™ Cost-Effective Single Beam Socket Strip RoHS: Compliant | 0 |
|
$2.1800 / $10.0700 | Buy Now |
DISTI #
MLE-130-01-G-DV
|
Avnet Americas | Conn Socket Strip SKT 60 POS 1mm Solder ST SMD Tube - Rail/Tube (Alt: MLE-130-01-G-DV) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Tube | 191 Factory Stock |
|
$6.1200 / $10.0700 | Buy Now |
|
Powell Electronics | 1.00 mm Tiger Beam Cos Min Qty: 1 | 115 |
|
$6.1200 / $10.0700 | Buy Now |
DISTI #
3667289
|
Farnell | RECEPTACLE, 1MM, SMD, 60WAY RoHS: Compliant Min Qty: 10 Lead time: 2 Weeks, 5 Days Container: Each | 0 |
|
$8.2348 | Buy Now |
|
Master Electronics | 1.00 mm Tiger Beam™ Cost-Effective Single Beam Socket Strip RoHS: Compliant | 0 |
|
$2.1800 / $10.0700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MLE-130-01-G-DV
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MLE-130-01-G-DV
Samtec Inc
Board Connector, 60 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Black Insulator, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | E.L.P., TIGER BEAM CONTACT | |
Body Breadth | 0.121 inch | |
Body Depth | 0.13 inch | |
Body Length | 1.17 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (10) | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .7506 N | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.039 inch | |
Mating Contact Row Spacing | 0.039 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.3782 mm | |
Plating Thickness | 10u inch | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 60 | |
Withdrawl Force-Min | .139 N |
This table gives cross-reference parts and alternative options found for MLE-130-01-G-DV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MLE-130-01-G-DV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SSW-130-06-S-D | Board Connector, 60 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Socket, ROHS COMPLIANT | Samtec Inc | MLE-130-01-G-DV vs SSW-130-06-S-D |
ESQT-130-03-L-D-365 | Board Connector, 60 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Socket, ROHS COMPLIANT | Samtec Inc | MLE-130-01-G-DV vs ESQT-130-03-L-D-365 |
ESQT-130-03-F-D-400 | Board Connector, 60 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Socket, ROHS COMPLIANT | Samtec Inc | MLE-130-01-G-DV vs ESQT-130-03-F-D-400 |
SFLX-130-T2-S-D | Board Connector, 60 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT | Samtec Inc | MLE-130-01-G-DV vs SFLX-130-T2-S-D |
ESQT-130-03-L-D-400 | Board Connector, 60 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Socket, ROHS COMPLIANT | Samtec Inc | MLE-130-01-G-DV vs ESQT-130-03-L-D-400 |
BCS-130-F-D-HE | Board Connector, 30 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | MLE-130-01-G-DV vs BCS-130-F-D-HE |
SSW-130-21-S-D | Board Connector, 60 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Socket, ROHS COMPLIANT | Samtec Inc | MLE-130-01-G-DV vs SSW-130-21-S-D |
SSW-130-21-G-D | Board Connector, 60 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Socket, ROHS COMPLIANT | Samtec Inc | MLE-130-01-G-DV vs SSW-130-21-G-D |
SSM-130-L-DV | Board Connector, 60 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Socket, ROHS COMPLIANT | Samtec Inc | MLE-130-01-G-DV vs SSM-130-L-DV |