Part Details for MLE-132-01-G-DV-K by Samtec Inc
Overview of MLE-132-01-G-DV-K by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for MLE-132-01-G-DV-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AC1947
|
Newark | 1.00 Mm Tiger Beam Cost-Effective Single Beam Socket Strip Rohs Compliant: Yes |Samtec MLE-132-01-G-DV-K RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.7800 / $13.6500 | Buy Now |
DISTI #
3937-MLE-132-01-G-DV-K-ND
|
DigiKey | 1MM MICRO STRIPS Min Qty: 1 Lead time: 6 Weeks Container: Tube MARKETPLACE PRODUCT |
95 In Stock |
|
$12.0727 / $19.8400 | Buy Now |
DISTI #
MLE-132-01-G-DV-K-ND
|
DigiKey | 1MM MICRO STRIPS Min Qty: 1 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$10.9100 | Buy Now |
DISTI #
MLE-132-01-G-DV-K
|
Avnet Americas | Conn Socket Strip SKT 64 POS 1mm Solder ST SMD Tube - Rail/Tube (Alt: MLE-132-01-G-DV-K) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 144 Factory Stock |
|
$6.6400 / $10.9100 | Buy Now |
DISTI #
200-MLE13201GDVK
|
Mouser Electronics | Headers & Wire Housings 1.00 mm Tiger Beam Cost-Effective Single Beam Socket Strip RoHS: Compliant | 0 |
|
$2.4000 / $10.9100 | Order Now |
|
Onlinecomponents.com | 1.00 mm Tiger Beam™ Cost-Effective Single Beam Socket Strip RoHS: Compliant | 0 |
|
$4.3700 / $10.9100 | Buy Now |
|
Powell Electronics | 1.00 mm Tiger Beam Cost-Effective Single Min Qty: 1 | 95 |
|
$6.6400 / $10.9100 | Buy Now |
DISTI #
000000000001322564
|
Sager | Headers & Wire Housings 1.00 mm Tiger Beam Cost-Effective Single Beam Socket Strip Min Qty: 1 | 144 |
|
$5.7900 / $10.9100 | Buy Now |
|
Master Electronics | 1.00 mm Tiger Beam™ Cost-Effective Single Beam Socket Strip RoHS: Compliant | 0 |
|
$4.3700 / $10.9100 | Buy Now |
Part Details for MLE-132-01-G-DV-K
MLE-132-01-G-DV-K CAD Models
MLE-132-01-G-DV-K Part Data Attributes
|
MLE-132-01-G-DV-K
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MLE-132-01-G-DV-K
Samtec Inc
Board Connector, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e4 |