Part Details for MLE-143-01-G-DV-A-P-TR by Samtec Inc
Overview of MLE-143-01-G-DV-A-P-TR by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for MLE-143-01-G-DV-A-P-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MLE-143-01-G-DV-A-P-TR-ND
|
DigiKey | 1MM MICRO STRIPS Min Qty: 725 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$7.1700 | Buy Now |
DISTI #
MLE-143-01-G-DV-A-
|
Avnet Americas | Conn Socket Strip RCP 86 POS 1mm Solder ST SMD T/R - Tape and Reel (Alt: MLE-143-01-G-DV-A-) Min Qty: 725 Package Multiple: 725 Container: Reel | 0 |
|
$9.2900 / $14.3900 | Buy Now |
DISTI #
200-MLE14301GDVAPTR
|
Mouser Electronics | Headers & Wire Housings 1.00 mm Tiger Beam Cost-Effective Single Beam Socket Strip | 0 |
|
$3.4600 / $5.8000 | Order Now |
|
Onlinecomponents.com | 1.00 mm Tiger Beam™ Cost-Effective Single Beam Socket Strip RoHS: Compliant | 0 |
|
$3.4600 / $14.3900 | Buy Now |
DISTI #
000000000005475569
|
Sager | Headers & Wire Housings 1.00 mm Tiger Beam Cost-Effective Single Beam Socket Strip Min Qty: 1 | 0 |
|
$8.1300 / $14.3900 | Buy Now |
|
Master Electronics | 1.00 mm Tiger Beam™ Cost-Effective Single Beam Socket Strip RoHS: Compliant | 0 |
|
$3.4600 / $14.3900 | Buy Now |
DISTI #
5cd8ff5ecd7c1c4c38535834
|
Samtec | 1.00 mm Tiger Beam™ Cost-Effective Single Beam Socket Strip RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 1 Days Container: Tape & Reel | 0 |
|
$3.4600 / $14.3900 | Buy Now |
Part Details for MLE-143-01-G-DV-A-P-TR
MLE-143-01-G-DV-A-P-TR CAD Models
MLE-143-01-G-DV-A-P-TR Part Data Attributes
|
MLE-143-01-G-DV-A-P-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MLE-143-01-G-DV-A-P-TR
Samtec Inc
Board Connector, 43 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Black Insulator, Socket,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Board Mounting Option | PEG | |
Body Breadth | 0.121 inch | |
Body Depth | 0.13 inch | |
Body Length | 1.701 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SINGLE PRONG | |
Filter Feature | NO | |
Insertion Force-Max | 0.75 N | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.039 inch | |
Mating Contact Row Spacing | 0.039 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.371 mm | |
Plating Thickness | 10u inch | |
Reference Standard | UL | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 43 | |
Withdrawl Force-Min | 0.14 N |