Part Details for MLG1608B1N5ST by TDK Corporation
Overview of MLG1608B1N5ST by TDK Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MLG1608B1N5ST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Inductor, Ceramic Core, 1.5nh, .3N±% | 3425 |
|
$0.0585 / $0.1800 | Buy Now |
DISTI #
MLG1608B1N5ST
|
Avnet Abacus | (Alt: MLG1608B1N5ST) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |
Part Details for MLG1608B1N5ST
MLG1608B1N5ST CAD Models
MLG1608B1N5ST Part Data Attributes:
|
MLG1608B1N5ST
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
MLG1608B1N5ST
TDK Corporation
General Purpose Inductor, 0.0015uH, 20%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Package Description | 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TDK |