There are no models available for this part yet.
Overview of MLH010BGT61A by Honeywell Sensing and Control
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MLH010BGT61A by Honeywell Sensing and Control
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
70AC5089
|
Newark | Pressure Sensor, 10Bar, Relative, Volt, Operating Pressure Max:10Bar, Sensor Output Type:Voltage, Pressure Measurement Type:Relative, Voltage Rating:5Vdc, Port Style:G1/4-19 Bspp, Supply Current:4Ma, Product Range:Mlh Series Rohs Compliant: Yes |Honeywell MLH010BGT61A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 25 |
|
$133.0300 | Buy Now | |
DISTI #
480-MLH010BGT61A-ND
|
DigiKey | PRESSURE TRANSDUCERS Min Qty: 25 Lead time: 72 Weeks Container: Bulk | Temporarily Out of Stock |
|
$250.5000 | Buy Now | |
DISTI #
785-MLH010BGT61A
|
Mouser Electronics | Industrial Pressure Sensors PRESSURE TRANSDUCERS RoHS: Compliant | 0 |
|
$280.3400 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$263.7900 / $670.9800 | Buy Now | ||
DISTI #
83140120
|
Verical | MLH010BGT61A Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$161.1797 / $186.0559 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$263.7900 / $670.9800 | Buy Now |
CAD Models for MLH010BGT61A by Honeywell Sensing and Control
Part Data Attributes for MLH010BGT61A by Honeywell Sensing and Control
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
HONEYWELL SENSING AND CONTROL
|
Reach Compliance Code
|
unknown
|
Accuracy-Max (%)
|
0.25%
|
Additional Feature
|
IP 65, PORT HEIGHT=19 MM, REVERSE VOLTAGE PROTECTION
|
Housing
|
PLASTIC
|
Operating Current-Max
|
8 mA
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Interface Type
|
3-WIRE INTERFACE
|
Output Range
|
0.5-4.5V
|
Output Type
|
VOLTAGE OUTPUT
|
Package Shape/Style
|
CYLINDRICAL
|
Port Type
|
G1/4-19 BSPP
|
Pressure Sensing Mode
|
RELATIVE
|
Response Time
|
2000 µs
|
Sensors/Transducers Type
|
PRESSURE SENSOR,STRAIN GUAGE
|
Supply Voltage-Max
|
5.25 V
|
Supply Voltage-Min
|
4.75 V
|
Termination Type
|
CONNECTOR
|