Part Details for MLH01KPSB06A by Honeywell Sensing and Control
Overview of MLH01KPSB06A by Honeywell Sensing and Control
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MLH01KPSB06A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42J5734
|
Newark | Pressure Sensor, Operating Pressure Max:1000Psi, Sensor Output Type:Ratiometric, Pressure Measurement Type:Sealed Gauge, Voltage Rating:5Vdc, Port Style:1/8" - 27 Npt, Supply Current:4Ma, Product Range:Mlh Series, Pressure Type:Gaugerohs Compliant: Yes |Honeywell MLH01KPSB06A RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$284.8200 / $321.6300 | Buy Now |
DISTI #
69AH8503
|
Newark | Pressure Transducer, Seal Gauge, 1000Psi Rohs Compliant: Yes |Honeywell MLH01KPSB06A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$303.4100 / $368.1300 | Buy Now |
DISTI #
480-2532-ND
|
DigiKey | SENSOR AMP 1000PSI .5-4.5VDC OUT Min Qty: 1 Lead time: 36 Weeks Container: Bulk |
25 In Stock |
|
$242.1900 | Buy Now |
DISTI #
785-MLH01KPSB06A
|
Mouser Electronics | Industrial Pressure Sensors 5V 0psi to 1000psi SEALED GAGE 25 Ohm RoHS: Not Compliant | 0 |
|
$269.0600 / $285.8900 | Order Now |
DISTI #
70118699
|
RS | Sensor, Pressure, Gauge, 5VDC, 1/4-27 NPT, Stud Mount, 1000psi, 4 mA | Honeywell MLH01KPSB06A RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Bulk | 0 |
|
$263.5000 | RFQ |
|
Onlinecomponents.com | Honeywell All Metal Pressure Sensors, MLH Series, Pressure Range 0 PSI to 1000 PSI, Units in PSI, Measurement Sealed Gage (psi)4, Electrical Termination Delphi Metri-Pack 150, Pressure Connector 1/8 in-27 NPT, Output Type 0.5 Vdc to 4.5 Vdc Ratiometric from 5 Vdc Excitation, Diaphragm Seal - Advanced Thick Film (ATF). RoHS: Compliant |
26 In Stock |
|
$222.4200 / $240.9900 | Buy Now |
|
Powell Electronics | Heavy Duty Pressure Transducer Min Qty: 25 | 6 |
|
$258.3300 | Buy Now |
DISTI #
C1S315200558069
|
Chip1Stop | Pressure sensors, transducers RoHS: Compliant | 30 |
|
$238.0000 | Buy Now |
|
Master Electronics | Honeywell All Metal Pressure Sensors, MLH Series, Pressure Range 0 PSI to 1000 PSI, Units in PSI, Measurement Sealed Gage (psi)4, Electrical Termination Delphi Metri-Pack 150, Pressure Connector 1/8 in-27 NPT, Output Type 0.5 Vdc to 4.5 Vdc Ratiometric from 5 Vdc Excitation, Diaphragm Seal - Advanced Thick Film (ATF). RoHS: Compliant |
26 In Stock |
|
$222.4200 / $240.9900 | Buy Now |
|
Neutron USA | Pressure Sensor Comp/Amp, 0-1kpsi SG, Metri-Pack 150 Conn 1/8-27 NPT port, Ratiom Vout: 0.5-4.5V (5V), Accur: ±0.25%, Resp t: <2ms, Op: -40~125°C | 50 |
|
$299.0100 | Buy Now |
Part Details for MLH01KPSB06A
MLH01KPSB06A CAD Models
MLH01KPSB06A Part Data Attributes
|
MLH01KPSB06A
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
MLH01KPSB06A
Honeywell Sensing and Control
Strain Guage Sensor, Gage, 0.25%, 0.50-4.50V, Cylindrical
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
Accuracy-Max (%) | 0.25% | |
Additional Feature | IP 65, REVERSE VOLTAGE PROTECTION | |
Body Length or Diameter | 22.88 mm | |
Housing | PLASTIC | |
Operating Current-Max | 8 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 0.5-4.5V | |
Package Shape/Style | CYLINDRICAL | |
Port Type | STRAIGHT | |
Pressure Sensing Mode | GAGE | |
Response Time | 2000 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,STRAIN GUAGE | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V |