Part Details for MLH025BSG01B by Honeywell Sensing and Control
Overview of MLH025BSG01B by Honeywell Sensing and Control
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MLH025BSG01B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ6081
|
Newark | Pressure Transducer/Honeywell |Honeywell MLH025BSG01B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$135.5700 / $189.1900 | Buy Now |
DISTI #
62M4890
|
Newark | Pressure Transducer |Honeywell MLH025BSG01B RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Honeywell All Metal Pressure Sensors, MLH Series, Pressure Range 0 BAR to 25 BAR, Units in BAR, Measurement Sealed Gage (psi)4, Electrical Termination DIN 43650-C, 8 mm-male, Pressure Connector 1/4-18 NPT, Output Type 4 mA to 20 mA, Diaphragm Seal - Advanced Thick Film (ATF). RoHS: Compliant |
16 Partner Stock |
|
$110.6700 / $140.3300 | Buy Now |
DISTI #
31336893
|
Verical | Industrial Pressure Sensor 0bar to 25bar Sealed Gage Medical 3-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 16 |
|
$110.9300 / $117.4600 | Buy Now |
DISTI #
MLH025BSG01B-HON
|
TME | MLH025BSG01B Min Qty: 1 | 16 |
|
$126.1842 / $148.4589 | Buy Now |
DISTI #
C1S315200323746
|
Chip1Stop | Pressure Sensor 0bar to 25bar Sealed Gage 3-Pin RoHS: Compliant | 16 |
|
$122.0000 / $137.0000 | Buy Now |
|
Master Electronics | Honeywell All Metal Pressure Sensors, MLH Series, Pressure Range 0 BAR to 25 BAR, Units in BAR, Measurement Sealed Gage (psi)4, Electrical Termination DIN 43650-C, 8 mm-male, Pressure Connector 1/4-18 NPT, Output Type 4 mA to 20 mA, Diaphragm Seal - Advanced Thick Film (ATF). RoHS: Compliant |
16 Partner Stock |
|
$110.6700 / $140.3300 | Buy Now |
Part Details for MLH025BSG01B
MLH025BSG01B CAD Models
MLH025BSG01B Part Data Attributes
|
MLH025BSG01B
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
MLH025BSG01B
Honeywell Sensing and Control
Strain Guage Sensor, Sealed Gage, 4-20mA, Cylindrical
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
Additional Feature | IP 65, REVERSE VOLTAGE PROTECTION | |
Housing | PLASTIC | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 4-20mA | |
Output Type | CURRENT OUTPUT | |
Package Shape/Style | CYLINDRICAL | |
Port Type | STRAIGHT | |
Pressure Sensing Mode | SEALED GAGE | |
Response Time | 2000 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,STRAIN GUAGE | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 9.5 V |