Part Details for MLH03KPSB01D by Honeywell Sensing and Control
Overview of MLH03KPSB01D by Honeywell Sensing and Control
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MLH03KPSB01D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AC5122
|
Newark | Mlh03Kps Pk 1/4-18 Npt 0.25-10.25 Vdcreg |Honeywell MLH03KPSB01D Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$303.1900 / $342.3800 | Buy Now |
DISTI #
480-MLH03KPSB01D-ND
|
DigiKey | MLH03KPS PK 1/4-18 NPT 0.25-10.2 Min Qty: 25 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$286.4296 | Buy Now |
DISTI #
785-MLH03KPSB01D
|
Mouser Electronics | Industrial Pressure Sensors MLH03KPS PK 1/4-18 NPT 0.25-10.25 VDCREG RoHS: Compliant | 0 |
|
$286.4200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$260.6300 / $662.9500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$260.6300 / $662.9500 | Buy Now |
Part Details for MLH03KPSB01D
MLH03KPSB01D CAD Models
MLH03KPSB01D Part Data Attributes
|
MLH03KPSB01D
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
MLH03KPSB01D
Honeywell Sensing and Control
Strain Guage Sensor, Gage, 0.25%, 0.25-10.25V, Cylindrical
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
Accuracy-Max (%) | 0.25% | |
Additional Feature | IP 65, REVERSE VOLTAGE PROTECTION | |
Body Length or Diameter | 22.88 mm | |
Housing | PLASTIC | |
Operating Current-Max | 17 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 0.25-10.25V | |
Package Shape/Style | CYLINDRICAL | |
Port Type | STRAIGHT | |
Pressure Sensing Mode | GAGE | |
Response Time | 2000 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,STRAIN GUAGE | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 14 V |