Part Details for MLH050PGG14F by Honeywell Sensing and Control / MICRO SWITCH
Overview of MLH050PGG14F by Honeywell Sensing and Control / MICRO SWITCH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MLH050PGG14F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000002160173
|
Sager | Industrial Pressure Sensors Honeywell All Metal Pressure Sensors, MLH Series, Pressure Range 0 PSI to 50 PSI, Units in PSI, Measurement Type Gage (psi), Electrical Termination Type DIN 43650-C, 8 mm-male, Pressure Connector G 1/4-19 (DIN 3852-2)3, Output | 0 |
|
Buy Now |