Part Details for MLH05KPSB01A by Honeywell Sensing and Control
Overview of MLH05KPSB01A by Honeywell Sensing and Control
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MLH05KPSB01A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95M4336
|
Newark | Pressure Sensor, Operating Pressure Max:5000Psi, Sensor Output Type:Ratiometric, Pressure Measurement Type:Sealed Gauge, Voltage Rating:5Vdc, Port Style:1/4" - 18 Npt, Supply Current:4Ma, Product Range:Mlh Series, Pressure Type:Gaugerohs Compliant: Yes |Honeywell MLH05KPSB01A RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$208.0900 / $212.8800 | Buy Now |
DISTI #
480-2549-ND
|
DigiKey | SENSOR AMP 5000PSI .5-4.5VDC OUT Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$237.7500 | Buy Now |
DISTI #
785-MLH05KPSB01A
|
Mouser Electronics | Industrial Pressure Sensors R@iomtric Otput Typ PSIS PK 1/4-18 NP RoHS: Compliant | 0 |
|
$227.6200 | Order Now |
|
Onlinecomponents.com | Honeywell All Metal Pressure Sensors, MLH Series, Pressure Range 0 PSI to 5000 PSI, Units in PSI, Measurement Sealed Gage (psi)4, Electrical Termination Delphi Metri-Pack 150, Pressure Connector 1/4-18 NPT, Output Type 0.5 Vdc to 4.5 Vdc Ratiometric from 5 Vdc Excitation, Diaphragm Seal - Advanced Thick Film (ATF). RoHS: Compliant |
28 On Order |
|
$237.8000 / $282.9500 | Buy Now |
|
Master Electronics | Honeywell All Metal Pressure Sensors, MLH Series, Pressure Range 0 PSI to 5000 PSI, Units in PSI, Measurement Sealed Gage (psi)4, Electrical Termination Delphi Metri-Pack 150, Pressure Connector 1/4-18 NPT, Output Type 0.5 Vdc to 4.5 Vdc Ratiometric from 5 Vdc Excitation, Diaphragm Seal - Advanced Thick Film (ATF). RoHS: Compliant |
28 On Order |
|
$237.8000 / $282.9500 | Buy Now |
Part Details for MLH05KPSB01A
MLH05KPSB01A CAD Models
MLH05KPSB01A Part Data Attributes
|
MLH05KPSB01A
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
MLH05KPSB01A
Honeywell Sensing and Control
Strain Guage Sensor, Gage, 0.25%, 0.50-4.50V, Cylindrical,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Honeywell | |
Accuracy-Max (%) | 0.25% | |
Additional Feature | IP 65, REVERSE VOLTAGE PROTECTION | |
Body Length or Diameter | 22.88 mm | |
Housing | PLASTIC | |
Operating Current-Max | 8 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 0.5-4.5V | |
Package Shape/Style | CYLINDRICAL | |
Port Type | STRAIGHT | |
Pressure Sensing Mode | GAGE | |
Response Time | 2000 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,STRAIN GUAGE | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V |