Part Details for MLH05KPSB01B by Honeywell Sensing and Control
Overview of MLH05KPSB01B by Honeywell Sensing and Control
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MLH05KPSB01B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42J5741
|
Newark | Pressure Sensor, Operating Pressure Max:5000Psi, Sensor Output Type:Current, Pressure Measurement Type:Sealed Gauge, Voltage Rating:30Vdc, Port Style:1/4" - 18 Npt, Supply Current:-, Product Range:Mlh Series, Connection Size:1/4" Rohs Compliant: Yes |Honeywell MLH05KPSB01B RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$183.8100 | Buy Now |
DISTI #
480-3105-ND
|
DigiKey | SENSOR AMP 5000PSI 4-20MA OUT Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
785-MLH05KPSB01B
|
Mouser Electronics | Industrial Pressure Sensors 4m@o20mA output typ PSIS PK 1/4-18 NP RoHS: Compliant | 7 |
|
$235.5000 / $297.3100 | Buy Now |
|
Onlinecomponents.com | Honeywell All Metal Pressure Sensors, MLH Series, Pressure Range 0 PSI to 5000 PSI, Units in PSI, Measurement Sealed Gage (psi)4, Electrical Termination Delphi Metri-Pack 150, Pressure Connector 1/4-18 NPT, Output Type 4 mA to 20 mA, Diaphragm Seal - Advanced Thick Film (ATF). RoHS: Compliant |
15 In Stock |
|
$190.3500 / $219.5900 | Buy Now |
DISTI #
67619929
|
Verical | Industrial Pressure Sensor 0psi to 5000psi Sealed Gage Medical 3-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2320 | Americas - 15 |
|
$247.4550 / $285.4670 | Buy Now |
|
Master Electronics | Honeywell All Metal Pressure Sensors, MLH Series, Pressure Range 0 PSI to 5000 PSI, Units in PSI, Measurement Sealed Gage (psi)4, Electrical Termination Delphi Metri-Pack 150, Pressure Connector 1/4-18 NPT, Output Type 4 mA to 20 mA, Diaphragm Seal - Advanced Thick Film (ATF). RoHS: Compliant |
15 In Stock |
|
$190.3500 / $219.5900 | Buy Now |
Part Details for MLH05KPSB01B
MLH05KPSB01B CAD Models
MLH05KPSB01B Part Data Attributes
|
MLH05KPSB01B
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
MLH05KPSB01B
Honeywell Sensing and Control
Strain Guage Sensor, Gage, 0.25%, 4-20mA, Cylindrical,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Honeywell | |
Accuracy-Max (%) | 0.25% | |
Additional Feature | IP 65, REVERSE VOLTAGE PROTECTION | |
Body Length or Diameter | 22.88 mm | |
Housing | PLASTIC | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 4-20mA | |
Package Shape/Style | CYLINDRICAL | |
Port Type | STRAIGHT | |
Pressure Sensing Mode | GAGE | |
Response Time | 2000 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,STRAIN GUAGE | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 9.5 V |