There are no models available for this part yet.
Overview of MLH06KPSB51A by Honeywell Sensing and Control
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MLH06KPSB51A by Honeywell Sensing and Control
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
70AC5160
|
Newark | Pressure Transducers |Honeywell MLH06KPSB51A RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$133.6700 / $149.7900 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant |
1 Partner Stock |
|
$146.0800 / $171.7500 | Buy Now | ||
DISTI #
MLH06KPSB51A-HON
|
TME | MLH06KPSB51A Min Qty: 1 | 1 |
|
$171.4530 / $171.4539 | Buy Now | |
DISTI #
C1S315200584879
|
Chip1Stop | Pressure sensors, transducers RoHS: Compliant pbFree: Yes Container: Bulk | 10 |
|
$65.3000 / $74.8000 | Buy Now | |
DISTI #
C1S315200690435
|
Chip1Stop | Pressure sensors, transducers RoHS: Compliant pbFree: Yes | 1 |
|
$166.0000 | Buy Now | |
Master Electronics | RoHS: Compliant |
1 Partner Stock |
|
$146.0800 / $171.7500 | Buy Now |
CAD Models for MLH06KPSB51A by Honeywell Sensing and Control
Part Data Attributes for MLH06KPSB51A by Honeywell Sensing and Control
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
HONEYWELL SENSING AND CONTROL
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
IP 65, PORT HEIGHT=19.8 MM, REVERSE VOLTAGE PROTECTION
|
Housing
|
PLASTIC
|
Operating Current-Max
|
8 mA
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Interface Type
|
3-WIRE INTERFACE
|
Output Range
|
0.5-4.5V
|
Output Type
|
VOLTAGE OUTPUT
|
Package Shape/Style
|
CYLINDRICAL
|
Port Type
|
7/16-20 UNF
|
Pressure Sensing Mode
|
SEALED GAGE
|
Response Time
|
2000 µs
|
Sensors/Transducers Type
|
PRESSURE SENSOR,STRAIN GUAGE
|
Supply Voltage-Max
|
5.25 V
|
Supply Voltage-Min
|
4.75 V
|
Termination Type
|
CONNECTOR
|