MLH100BGG14G
Description: Strain Guage Sensor,

Overview of MLH100BGG14G by Honeywell Sensing and Control

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for MLH100BGG14G by Honeywell Sensing and Control
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MLH100BGG14G by Honeywell Sensing and Control

MLH100BGG14G
Honeywell Sensing and Control
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
HONEYWELL SENSING AND CONTROL
Reach Compliance Code
unknown
Accuracy-Max (%)
0.5%
Additional Feature
IP 65, REVERSE VOLTAGE PROTECTION
Housing
PLASTIC
Operating Current-Max
17 mA
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Interface Type
3-WIRE INTERFACE
Output Range
1-5V
Output Type
VOLTAGE OUTPUT
Package Shape/Style
CYLINDRICAL
Pressure Sensing Mode
RELATIVE
Response Time
2000 µs
Sensors/Transducers Type
PRESSURE SENSOR,STRAIN GUAGE
Supply Voltage-Max
30 V
Supply Voltage-Min
8 V
Termination Type
CONNECTOR
Want to compare parts?
  1. MLH100BGG14G
    Honeywell Sensing and Control
    Strain Guage Sensor,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MLH100BGG14G by Honeywell Sensing and Control.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MLH100BGG14G by Honeywell Sensing and Control

Select Manufacturer
Which Manufacturer of MLH100BGG14G would you like to use for your alert(s)?
  • Please alert me when MLH100BGG14G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MLH100BGG14G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MLH100BGG14G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MLH100BGG14G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MLH100BGG14G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MLH100BGG14G by Honeywell Sensing and Control

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: