Part Details for MLH100PGL01A by Honeywell Sensing and Control / MICRO SWITCH
Overview of MLH100PGL01A by Honeywell Sensing and Control / MICRO SWITCH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MLH100PGL01A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000002300958
|
Sager | Industrial Pressure Sensors 5V 0psi to 100psi AMPLIFI GAGE 25 Ohm | 0 |
|
Buy Now |