There are no models available for this part yet.
Overview of MLH100PGL01B by Honeywell Sensing and Control / MICRO SWITCH
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for MLH100PGL01B by Honeywell Sensing and Control / MICRO SWITCH
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
000000000001646959
|
Sager | Industrial Pressure Sensors 9.5V 0 to 100psi AMPLIFI GAGE 25 Ohm Min Qty: 5 | 0 |
|
$325.1000 | Buy Now |