Part Details for MLH100PGT06A by Honeywell Sensing and Control
Overview of MLH100PGT06A by Honeywell Sensing and Control
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MLH100PGT06A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Strain Guage Sensor Gage 0.25% 0.50-4.50V RoHS: Compliant |
30 In Stock |
|
$211.9500 / $227.6500 | Buy Now |
DISTI #
78448593
|
Verical | MLH100PGT06A Min Qty: 1 Package Multiple: 1 Date Code: 2411 | Americas - 29 |
|
$252.7004 / $280.7028 | Buy Now |
|
Master Electronics | Strain Guage Sensor Gage 0.25% 0.50-4.50V RoHS: Compliant |
30 In Stock |
|
$211.9500 / $227.6500 | Buy Now |
Part Details for MLH100PGT06A
MLH100PGT06A CAD Models
MLH100PGT06A Part Data Attributes
|
MLH100PGT06A
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
MLH100PGT06A
Honeywell Sensing and Control
Strain Guage Sensor, Gage, 0.25%, 0.50-4.50V, Cylindrical
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
Accuracy-Max (%) | 0.25% | |
Additional Feature | IP 65, REVERSE VOLTAGE PROTECTION | |
Body Length or Diameter | 22.88 mm | |
Housing | PLASTIC | |
Operating Current-Max | 8 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 0.5-4.5V | |
Package Shape/Style | CYLINDRICAL | |
Port Type | STRAIGHT | |
Pressure Sensing Mode | GAGE | |
Response Time | 2000 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,STRAIN GUAGE | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V |