Part Details for MLH150PSB06A by Honeywell Sensing and Control
Overview of MLH150PSB06A by Honeywell Sensing and Control
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MLH150PSB06A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42J5746
|
Newark | Pressure Sensor, Operating Pressure Max:150Psi, Sensor Output Type:Ratiometric, Pressure Measurement Type:Sealed Gauge, Voltage Rating:5Vdc, Port Style:1/8" - 27 Npt, Supply Current:4Ma, Product Range:Mlh Series, Connection Size:1/8"rohs Compliant: Yes |Honeywell MLH150PSB06A Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$189.8400 | Buy Now |
DISTI #
480-5151-ND
|
DigiKey | SENSOR SEALED GAUGE 0-150 PSI Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
785-MLH150PSB06A
|
Mouser Electronics | Industrial Pressure Sensors 0 psi to 150 psi PSIS PK 1/8-27 NP RoHS: Compliant | 0 |
|
$185.5700 / $189.0600 | Order Now |
DISTI #
70119245
|
RS | Sensor, Pressure, Sealed Gauge, Port Stlye, Packard MetriPak Termination Type | Honeywell MLH150PSB06A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 25 |
|
$193.3100 | Buy Now |
|
Onlinecomponents.com | Honeywell All Metal Pressure Sensors, MLH Series, Pressure Range 0 PSI to 150 PSI, Units in PSI, Measurement Sealed Gage (psi)4, Electrical Termination Delphi Metri-Pack 150, Pressure Connector 1/8 in-27 NPT, Output Type 0.5 Vdc to 4.5 Vdc Ratiometric from 5 Vdc Excitation, Diaphragm Seal - Advanced Thick Film (ATF). RoHS: Compliant |
34 In Stock |
|
$181.5600 / $189.9800 | Buy Now |
DISTI #
29733802
|
Verical | Industrial Pressure Sensor 0.5V to 4.5V 0psi to 150psi Sealed Gage Medical 3-Pin Min Qty: 1 Package Multiple: 1 | Americas - 20 |
|
$134.1000 / $142.0000 | Buy Now |
DISTI #
70325204
|
Verical | Industrial Pressure Sensor 0.5V to 4.5V 0psi to 150psi Sealed Gage Medical 3-Pin Min Qty: 1 Package Multiple: 1 Date Code: 2210 | Americas - 13 |
|
$224.9363 / $234.2540 | Buy Now |
DISTI #
MLH150PSB06A
|
TTI | Industrial Pressure Sensors 0 psi to 150 psi PSIS PK 1/8-27 NP Min Qty: 5 Package Multiple: 5 Container: Each |
Americas - 0 Limited Supply - Call TTI |
|
Buy Now | |
|
Master Electronics | Honeywell All Metal Pressure Sensors, MLH Series, Pressure Range 0 PSI to 150 PSI, Units in PSI, Measurement Sealed Gage (psi)4, Electrical Termination Delphi Metri-Pack 150, Pressure Connector 1/8 in-27 NPT, Output Type 0.5 Vdc to 4.5 Vdc Ratiometric from 5 Vdc Excitation, Diaphragm Seal - Advanced Thick Film (ATF). RoHS: Compliant |
34 In Stock |
|
$181.5600 / $189.9800 | Buy Now |
|
Neutron USA | Ind Pressure Sensor Comp/Amp, 0-150 psi SG, Metri-Pack 150 Conn 1/8-27 NPT port, Ratiom Vout: 0.5-4.5V (5V), Accur: ±0.25%, Resp t: <2ms, Op: -40~125°C | 50 |
|
$277.3900 | Buy Now |
Part Details for MLH150PSB06A
MLH150PSB06A CAD Models
MLH150PSB06A Part Data Attributes:
|
MLH150PSB06A
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
MLH150PSB06A
Honeywell Sensing and Control
Strain Guage Sensor, Gage, 0.25%, 0.50-4.50V, Cylindrical,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Honeywell | |
Accuracy-Max (%) | 0.25% | |
Additional Feature | IP 65, REVERSE VOLTAGE PROTECTION | |
Body Length or Diameter | 22.88 mm | |
Housing | PLASTIC | |
Operating Current-Max | 8 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 0.5-4.5V | |
Package Shape/Style | CYLINDRICAL | |
Port Type | STRAIGHT | |
Pressure Sensing Mode | GAGE | |
Response Time | 2000 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,STRAIN GUAGE | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V |