Part Details for MLH200PGL01A by Honeywell Sensing and Control
Overview of MLH200PGL01A by Honeywell Sensing and Control
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MLH200PGL01A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17T6542
|
Newark | Pressure Sensor, 200Psi, Relative, Volt, Operating Pressure Max:200Psi, Sensor Output Type:Voltage, Pressure Measurement Type:Relative, Voltage Rating:5Vdc, Port Style:1/4" - 18 Npt, Supply Current:4Ma, Product Range:Mlh Series Rohs Compliant: Yes |Honeywell MLH200PGL01A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 22 |
|
$77.9300 | Buy Now |
DISTI #
MLH200PGL01A-ND
|
DigiKey | MLH ALL METAL PRESS SENSE -ATF Min Qty: 25 Lead time: 56 Weeks Container: Bulk | Temporarily Out of Stock |
|
$238.5000 | Buy Now |
DISTI #
785-MLH200PGL01A
|
Mouser Electronics | Industrial Pressure Sensors SST PRESS TRANSDUCER RoHS: Compliant | 0 |
|
$263.7500 | Order Now |
|
Onlinecomponents.com | Honeywell All Metal Pressure Sensors, MLH Series, Pressure Range 0 PSI to 200 PSI, Units in PSI, Measurement Gage (psi), Electrical Termination Cable (1 m), Pressure Connector 1/4-18 NPT, Output Type 0.5 Vdc to 4.5 Vdc Ratiometric from 5 Vdc Excitation, Diaphragm Seal - Advanced Thick Film (ATF). RoHS: Compliant | 0 |
|
$243.4700 / $603.3500 | Buy Now |
|
Master Electronics | Honeywell All Metal Pressure Sensors, MLH Series, Pressure Range 0 PSI to 200 PSI, Units in PSI, Measurement Gage (psi), Electrical Termination Cable (1 m), Pressure Connector 1/4-18 NPT, Output Type 0.5 Vdc to 4.5 Vdc Ratiometric from 5 Vdc Excitation, Diaphragm Seal - Advanced Thick Film (ATF). RoHS: Compliant | 0 |
|
$243.4700 / $603.3500 | Buy Now |
Part Details for MLH200PGL01A
MLH200PGL01A CAD Models
MLH200PGL01A Part Data Attributes
|
MLH200PGL01A
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
MLH200PGL01A
Honeywell Sensing and Control
Strain Guage Sensor, Gage, 0.25%, 0.50-4.50V, Cylindrical,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
Accuracy-Max (%) | 0.25% | |
Additional Feature | IP 65, REVERSE VOLTAGE PROTECTION | |
Body Length or Diameter | 22.88 mm | |
Housing | PLASTIC | |
Operating Current-Max | 8 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 0.5-4.5V | |
Package Shape/Style | CYLINDRICAL | |
Port Type | STRAIGHT | |
Pressure Sensing Mode | GAGE | |
Response Time | 2000 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,STRAIN GUAGE | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Termination Type | CABLE |