Part Details for MLH200PSL13A by Honeywell Sensing and Control
Overview of MLH200PSL13A by Honeywell Sensing and Control
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MLH200PSL13A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Honeywell All Metal Pressure Sensors, MLH Series, Pressure Range 0 PSI to 200 PSI, Units in PSI, Measurement Type Sealed Gage (psi)4, Electrical Termination Type Cable (1 m), Pressure Connector R1/4-19 BSPT (ISO 7-1 Tapered Thread), Output Type 0.5 Vdc to 4.5 Vdc Ratiometric from 5 Vdc Excitation, Diaphragm Seal - Advanced Thick Film (ATF) RoHS: Compliant |
6 Partner Stock |
|
$134.4100 / $143.2800 | Buy Now |
DISTI #
65683709
|
Verical | Pressure Sensor 0.5V to 4.5V 0psi to 200psi Sealed Gage 3-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 6 |
|
$132.4900 / $137.5700 | Buy Now |
DISTI #
MLH200PSL13A-HON
|
TME | MLH200PSL13A Min Qty: 1 | 6 |
|
$150.7059 / $173.8810 | Buy Now |
DISTI #
C1S315200325249
|
Chip1Stop | Pressure sensors, transducers RoHS: Not Compliant | 6 |
|
$153.0000 / $168.0000 | Buy Now |
|
Master Electronics | Honeywell All Metal Pressure Sensors, MLH Series, Pressure Range 0 PSI to 200 PSI, Units in PSI, Measurement Type Sealed Gage (psi)4, Electrical Termination Type Cable (1 m), Pressure Connector R1/4-19 BSPT (ISO 7-1 Tapered Thread), Output Type 0.5 Vdc to 4.5 Vdc Ratiometric from 5 Vdc Excitation, Diaphragm Seal - Advanced Thick Film (ATF) RoHS: Compliant |
6 Partner Stock |
|
$134.4100 / $143.2800 | Buy Now |
Part Details for MLH200PSL13A
MLH200PSL13A CAD Models
MLH200PSL13A Part Data Attributes
|
MLH200PSL13A
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
MLH200PSL13A
Honeywell Sensing and Control
Strain Guage Sensor, Gage, 0.25%, 0.50-4.50V, Cylindrical
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
Accuracy-Max (%) | 0.25% | |
Additional Feature | IP 65, REVERSE VOLTAGE PROTECTION | |
Body Length or Diameter | 22.88 mm | |
Housing | PLASTIC | |
Operating Current-Max | 8 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 0.5-4.5V | |
Package Shape/Style | CYLINDRICAL | |
Port Type | STRAIGHT | |
Pressure Sensing Mode | GAGE | |
Response Time | 2000 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,STRAIN GUAGE | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Termination Type | CABLE |