Part Details for MLH250BSD17B by Honeywell Sensing and Control
Overview of MLH250BSD17B by Honeywell Sensing and Control
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MLH250BSD17B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ6110
|
Newark | Pressure - Mlh/Honeywell |Honeywell MLH250BSD17B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$120.9900 / $168.8400 | Buy Now |
DISTI #
2266-MLH250BSD17B-ND
|
DigiKey | PRESSURE - MLH Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
3 In Stock |
|
$112.3800 | Buy Now |
|
Onlinecomponents.com | Honeywell All Metal Pressure Sensors, MLH Series, Pressure Range 0 BAR to 250 BAR, Units in BAR, Measurement Sealed Gage (psi)4, Electrical Termination M12 x 1 (Brad Harrison micro), Pressure Connector G 1/4 with O-ring Groove3, Output Type 4 mA to 20 mA, Diaphragm Seal - Advanced Thick Film (ATF). RoHS: Compliant |
3 Partner Stock |
|
$127.7300 / $165.2000 | Buy Now |
DISTI #
38608920
|
Verical | Industrial Pressure Sensor 0bar to 250bar Sealed Gage Medical 3-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 3 |
|
$105.3800 | Buy Now |
DISTI #
MLH250BSD17B-HON
|
TME | MLH250BSD17B Min Qty: 1 | 3 |
|
$133.1860 / $133.1863 | Buy Now |
DISTI #
C1S315200496583
|
Chip1Stop | Pressure sensors, transducers RoHS: Compliant | 3 |
|
$121.0000 | Buy Now |
|
Master Electronics | Honeywell All Metal Pressure Sensors, MLH Series, Pressure Range 0 BAR to 250 BAR, Units in BAR, Measurement Sealed Gage (psi)4, Electrical Termination M12 x 1 (Brad Harrison micro), Pressure Connector G 1/4 with O-ring Groove3, Output Type 4 mA to 20 mA, Diaphragm Seal - Advanced Thick Film (ATF). RoHS: Compliant |
3 Partner Stock |
|
$127.7300 / $165.2000 | Buy Now |
Part Details for MLH250BSD17B
MLH250BSD17B CAD Models
MLH250BSD17B Part Data Attributes
|
MLH250BSD17B
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
MLH250BSD17B
Honeywell Sensing and Control
Strain Guage Sensor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Honeywell | |
Accuracy-Max (%) | 0.25% | |
Additional Feature | IP 65, IP67, REVERSE VOLTAGE PROTECTION | |
Housing | PLASTIC | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | 2-WIRE INTERFACE | |
Output Range | 4-20mA | |
Output Type | CURRENT OUTPUT | |
Package Shape/Style | CYLINDRICAL | |
Pressure Sensing Mode | SEALED GAGE | |
Response Time | 2000 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,STRAIN GUAGE | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 9.5 V | |
Termination Type | CONNECTOR |