There are no models available for this part yet.
Overview of MLH250PGL06F by Honeywell Sensing and Control / MICRO SWITCH
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for MLH250PGL06F by Honeywell Sensing and Control / MICRO SWITCH
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
000000000002636001
|
Sager | Industrial Pressure Sensors Honeywell All Metal Pressure Sensors, MLH Series, Pressure Range 0 PSI to 250 PSI, Units in PSI, Measurement Type Gage (psi), Electrical Termination Type Cable (1 m), Pressure Connector 1/8 in-27 NPT, Output Type 0 mV to 50 mV | 0 |
|
Buy Now |