There are no models available for this part yet.
Overview of MLH250PSB01A by Honeywell Sensing and Control
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MLH250PSB01A by Honeywell Sensing and Control
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
480-2594-ND
|
DigiKey | SENSOR AMP 250PSI .5-4.5VDC OUT Lead time: 42 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | ||
Onlinecomponents.com | Honeywell All Metal Pressure Sensors, MLH Series, Pressure Range 0 PSI to 250 PSI, Units in PSI, Measurement Sealed Gage (psi)4, Electrical Termination Delphi Metri-Pack 150, Pressure Connector 1/4-18 NPT, Output Type 0.5 Vdc to 4.5 Vdc Ratiometric from 5 Vdc Excitation, Diaphragm Seal - Advanced Thick Film (ATF). RoHS: Compliant |
3 In Stock |
|
$103.9700 / $234.1900 | Buy Now | ||
DISTI #
33933924
|
Verical | Industrial Pressure Sensor 0.5V to 4.5V 0psi to 250psi Sealed Gage Medical 3-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 4 |
|
$69.3750 | Buy Now | |
DISTI #
51590870
|
Verical | Industrial Pressure Sensor 0.5V to 4.5V 0psi to 250psi Sealed Gage Medical 3-Pin RoHS: Compliant Min Qty: 3 Package Multiple: 3 Date Code: 1345 | Americas - 3 |
|
$135.1610 / $276.7700 | Buy Now | |
DISTI #
C1S315200270417
|
Chip1Stop | Pressure Sensor 0.5V to 4.5V 0psi to 250psi Sealed Gage 3-Pin RoHS: Compliant Container: Bulk | 4 |
|
$55.5000 | Buy Now | |
Master Electronics | Honeywell All Metal Pressure Sensors, MLH Series, Pressure Range 0 PSI to 250 PSI, Units in PSI, Measurement Sealed Gage (psi)4, Electrical Termination Delphi Metri-Pack 150, Pressure Connector 1/4-18 NPT, Output Type 0.5 Vdc to 4.5 Vdc Ratiometric from 5 Vdc Excitation, Diaphragm Seal - Advanced Thick Film (ATF). RoHS: Compliant |
3 In Stock |
|
$103.9700 / $234.1900 | Buy Now |
CAD Models for MLH250PSB01A by Honeywell Sensing and Control
Part Data Attributes for MLH250PSB01A by Honeywell Sensing and Control
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
HONEYWELL SENSING AND CONTROL
|
Reach Compliance Code
|
unknown
|
Accuracy-Max (%)
|
0.25%
|
Additional Feature
|
IP 65, REVERSE VOLTAGE PROTECTION
|
Body Length or Diameter
|
22.88 mm
|
Housing
|
PLASTIC
|
Operating Current-Max
|
8 mA
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Range
|
0.5-4.5V
|
Package Shape/Style
|
CYLINDRICAL
|
Port Type
|
STRAIGHT
|
Pressure Sensing Mode
|
GAGE
|
Response Time
|
2000 µs
|
Sensors/Transducers Type
|
PRESSURE SENSOR,STRAIN GUAGE
|
Supply Voltage-Max
|
5.25 V
|
Supply Voltage-Min
|
4.75 V
|
Related Parts for MLH250PSB01A
-
MK10DX32VFM5Microcontrollers
-
MLH250PSB06BPressure Sensors
-
MLX91206LDC-CAH-104-TUOther Analog ICs
-
RT8071CGQWSwitching Regulator or Controllers
-
MI-J2N-IZPower Supply Modules
-
MLCE110ATransient Suppressors
-
MK3805RILFClock Drivers
-
MLEROY-A1-0000-000501Visible LEDs
-
MIC5320-PNYMT-TRLinear Regulator ICs