Part Details for MLH500PSG01B by Honeywell Sensing and Control
Overview of MLH500PSG01B by Honeywell Sensing and Control
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MLH500PSG01B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62M5067
|
Newark | Press Sensor, 500Psi, Seal Gauge, Current, Operating Pressure Max:500Psi, Sensor Output Type:Current, Pressure Measurement Type:Sealed Gauge, Voltage Rating:30Vdc, Port Style:1/4" - 18 Npt, Supply Current:-, Product Range:Mlh Series Rohs Compliant: Yes |Honeywell MLH500PSG01B Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 9 |
|
$122.5900 | Buy Now |
DISTI #
96AJ2198
|
Newark | Strain Guage Sensor, Gauge, 0.25%, 4-20Ma, Cylindrical |Honeywell MLH500PSG01B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$142.1500 | Buy Now |
DISTI #
2266-MLH500PSG01B-ND
|
DigiKey | SENSOR AMP 500PSIS 4-20MA OUT Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
3 In Stock |
|
$144.7600 / $150.3300 | Buy Now |
DISTI #
MLH500PSG01B-ND
|
DigiKey | SENSOR AMP 500PSIS 4-20MA OUT Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | Honeywell All Metal Pressure Sensors, MLH Series, Pressure Range 0 PSI to 500 PSI, Units in PSI, Measurement Sealed Gage (psi)4, Electrical Termination DIN 43650-C, 8 mm-male, Pressure Connector 1/4-18 NPT, Output Type 4 mA to 20 mA, Diaphragm Seal - Advanced Thick Film (ATF). RoHS: Compliant |
4 In Stock |
|
$130.2200 / $165.1200 | Buy Now |
DISTI #
54189706
|
Verical | Industrial Pressure Sensor 0psi to 500psi Sealed Gage Medical 3-Pin Min Qty: 1 Package Multiple: 1 | Americas - 3 |
|
$138.3600 / $140.9700 | Buy Now |
DISTI #
Honeywell MLH500PSG01B
|
PEI Genesis | Strain Guage Sen 0.25% 4-20mA | 3 |
|
Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 25 |
|
$65.0000 / $100.0000 | Buy Now |
DISTI #
3872985
|
element14 Asia-Pacific | PRESS SENSOR, 500PSI, SEAL GAUGE, CURRENT RoHS: Compliant Min Qty: 1 Container: Each | 9 |
|
$213.9855 / $237.1197 | Buy Now |
DISTI #
3872985
|
Farnell | PRESS SENSOR, 500PSI, SEAL GAUGE, CURRENT RoHS: Compliant Min Qty: 1 Lead time: 26 Weeks, 2 Days Container: Each | 9 |
|
$184.8504 / $200.3970 | Buy Now |
Part Details for MLH500PSG01B
MLH500PSG01B CAD Models
MLH500PSG01B Part Data Attributes
|
MLH500PSG01B
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
MLH500PSG01B
Honeywell Sensing and Control
Strain Guage Sensor, Gage, 0.25%, 4-20mA, Cylindrical
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Honeywell | |
Accuracy-Max (%) | 0.25% | |
Additional Feature | IP 65, REVERSE VOLTAGE PROTECTION | |
Body Length or Diameter | 22.88 mm | |
Housing | PLASTIC | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 4-20mA | |
Package Shape/Style | CYLINDRICAL | |
Port Type | STRAIGHT | |
Pressure Sensing Mode | GAGE | |
Response Time | 2000 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,STRAIN GUAGE | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 9.5 V |