Part Details for MLH750PSCDJ1251 by Honeywell Sensing and Control
Overview of MLH750PSCDJ1251 by Honeywell Sensing and Control
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MLH750PSCDJ1251
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19X7066
|
Newark | Pressure Sensor, 750Psi, Sealed Gauge, Operating Pressure Max:750Psi, Sensor Output:-, Pressure Measurement Type:Sealed Gauge, Voltage Rating:-, Port Style:-, Supply Current:-, Product Range:Mlh Series |Honeywell MLH750PSCDJ1251 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
480-MLH750PSCDJ1251-ND
|
DigiKey | PRESSURE SENSOR-PHA MLH Min Qty: 25 Lead time: 60 Weeks Container: Bulk | Temporarily Out of Stock |
|
$310.5000 | Buy Now |
DISTI #
785-MLH750PSCDJ1251
|
Mouser Electronics | Industrial Pressure Sensors MLH RoHS: Compliant | 0 |
|
$338.5100 | Order Now |
|
Onlinecomponents.com | Pressure Sensor - 750PSI - Sealed Gauge - MLH Series. RoHS: Compliant |
25 In Stock |
|
$345.4100 / $386.7100 | Buy Now |
DISTI #
66221996
|
Verical | Pressure Sensor-PHA MLH Min Qty: 1 Package Multiple: 1 Date Code: 2304 | Americas - 24 |
|
$455.8710 / $502.7230 | Buy Now |
|
Master Electronics | Pressure Sensor - 750PSI - Sealed Gauge - MLH Series. RoHS: Compliant |
25 In Stock |
|
$345.4100 / $386.7100 | Buy Now |
Part Details for MLH750PSCDJ1251
MLH750PSCDJ1251 CAD Models
MLH750PSCDJ1251 Part Data Attributes
|
MLH750PSCDJ1251
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
MLH750PSCDJ1251
Honeywell Sensing and Control
Strain Guage Sensor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
Additional Feature | IP 65, REVERSE VOLTAGE PROTECTION | |
Housing | PLASTIC | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape/Style | CYLINDRICAL | |
Pressure Sensing Mode | SEALED GAGE | |
Response Time | 2000 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,STRAIN GUAGE | |
Termination Type | CONNECTOR |