Part Details for MLL4741A by Microsemi Corporation
Overview of MLL4741A by Microsemi Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MLL4741A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 64000 |
|
RFQ |
Part Details for MLL4741A
MLL4741A CAD Models
MLL4741A Part Data Attributes
|
MLL4741A
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
MLL4741A
Microsemi Corporation
Zener Diode, 11V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DO-213AB | |
Package Description | HERMETIC SEALED, GLASS, MELF-2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 8 Ω | |
JEDEC-95 Code | DO-213AB | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Knee Impedance-Max | 700 Ω | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 11 V | |
Reverse Current-Max | 5 µA | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 5% | |
Working Test Current | 23 mA |
Alternate Parts for MLL4741A
This table gives cross-reference parts and alternative options found for MLL4741A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MLL4741A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MQ1N4741APE3TR | Zener Diode, 11V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, PLASIC, DO-41, 2 PIN | Microsemi Corporation | MLL4741A vs MQ1N4741APE3TR |
JANTX11N4741AUR-1 | Zener Diode, 11V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 | Microsemi Corporation | MLL4741A vs JANTX11N4741AUR-1 |
1N3021B-1 | Zener Diode, 11V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41 | Microchip Technology Inc | MLL4741A vs 1N3021B-1 |
1N4741APE3TR | Zener Diode, 11V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN | Microsemi Corporation | MLL4741A vs 1N4741APE3TR |
1N4741APE3/TR8 | Zener Diode, 11V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL | Microchip Technology Inc | MLL4741A vs 1N4741APE3/TR8 |
1N4741A | Zener Diode, 11V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, PLASTIC PACKAGE-2 | Microsemi Corporation | MLL4741A vs 1N4741A |
MQ1N4741AP | Zener Diode, 11V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN | Microsemi Corporation | MLL4741A vs MQ1N4741AP |
JANTXV1N3021BTR | Zener Diode, 11V V(Z), 5%, 1W, Silicon, Unidirectional, DO-13, HERMETIC SEALED, METAL GLASS, DO-202AA, 2 PIN | Microsemi Corporation | MLL4741A vs JANTXV1N3021BTR |
1N4741AP/TR12 | Zener Diode, 11V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL | Microchip Technology Inc | MLL4741A vs 1N4741AP/TR12 |
MLL3021B-1E3 | Zener Diode, 11V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, SURFACE MOUNT PACKAGE-2 | Microsemi Corporation | MLL4741A vs MLL3021B-1E3 |