Datasheets
MLL5232D by:

Zener Diode, 5.6V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-213AA

Part Details for MLL5232D by Microchip Technology Inc

Overview of MLL5232D by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for MLL5232D

Part # Distributor Description Stock Price Buy
NexGen Digital   24
RFQ

Part Details for MLL5232D

MLL5232D CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MLL5232D Part Data Attributes

MLL5232D Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
MLL5232D Microchip Technology Inc Zener Diode, 5.6V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-213AA
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Package Description SOD-80, MELF-2
Reach Compliance Code compliant
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE
Forward Voltage-Max (VF) 1.1 V
JEDEC-95 Code DO-213AA
JESD-30 Code O-LELF-R2
JESD-609 Code e0
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Power Dissipation-Max 0.5 W
Reference Voltage-Nom 5.6 V
Surface Mount YES
Technology ZENER
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form WRAP AROUND
Terminal Position END
Voltage Tol-Max 1%
Working Test Current 20 mA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MLL5232D by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MLL5232D by Microchip Technology Inc

  • Please alert me when MLL5232D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MLL5232D alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MLL5232D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MLL5232D alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MLL5232D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MLL5232D by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: