Part Details for MLO81100-01850 by MACOM
Overview of MLO81100-01850 by MACOM
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for MLO81100-01850
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MLO81100-01850
|
Richardson RFPD | OSCILLATOR VCO RoHS: Not Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for MLO81100-01850
MLO81100-01850 CAD Models
MLO81100-01850 Part Data Attributes:
|
MLO81100-01850
MACOM
Buy Now
Datasheet
|
Compare Parts:
MLO81100-01850
MACOM
Voltage Controlled Oscillator, 1800MHz Min, 1900MHz Max,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | M/A-COM INC | |
Package Description | MODULE,4LEAD,.5SQ | |
Reach Compliance Code | unknown | |
Number of Terminals | 4 | |
Operating Frequency-Max | 1900 MHz | |
Operating Frequency-Min | 1800 MHz | |
Operating Frequency-Nom | 1900 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | MODULE,4LEAD,.5SQ | |
Qualification Status | Not Qualified | |
Supply Current-Max | 15 mA | |
Supply Voltage-Nom | 5 V |