Part Details for MLP111M450EK0A by Cornell Dubilier Electronics Inc
Overview of MLP111M450EK0A by Cornell Dubilier Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for MLP111M450EK0A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57H7215
|
Newark | Aluminum Electrolytic Capacitor 110Uf, 450V, 20%, Radial, Capacitance:110Μf, Voltage(Dc):450V, Capacitance Tolerance:± 20%, Capacitor Terminals:Radial Leaded, Lifetime @ Temperature:1000 Hours @ 105°C, Polarity:Polar, Esr:1.456Ohm Rohs Compliant: No |Cornell Dubilier MLP111M450EK0A Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$107.2500 / $115.4400 | Buy Now |
DISTI #
MLP111M450EK0A-ND
|
DigiKey | CAP ALUM 110UF 20% 450V FLATPACK Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
8 In Stock |
|
$112.4570 / $119.9000 | Buy Now |
DISTI #
5987-450V111
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 110uF 450V 20% FLATPACK RoHS: Not Compliant | 0 |
|
$104.2900 / $116.3200 | Order Now |
|
Onlinecomponents.com |
76 Partner Stock |
|
$107.0600 / $131.4500 | Buy Now | |
DISTI #
73479833
|
Verical | Cap Aluminum Lytic 110uF 450V 20% (44.45 X 12.7 X 38.1mm) Screw Mount Radial 1.456 Ohm 960mA 2000h 85°C RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 76 |
|
$88.9500 / $124.1900 | Buy Now |
DISTI #
MLP111M450EK0A
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 110uF 450V 20% FLATPACK Min Qty: 10 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$85.5500 | Buy Now |
DISTI #
MLP111M450EK0A
|
Richardson RFPD | ALUMINUM ELECTROLYTIC CAPACITOR Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
2361804
|
element14 Asia-Pacific | CAP, 110F, 450V, 20% RoHS: Not Compliant Min Qty: 1 Container: Each | 0 |
|
$114.6836 / $122.2615 | Buy Now |
DISTI #
2361804
|
Farnell | CAP, 110F, 450V, 20% RoHS: Not Compliant Min Qty: 1 Lead time: 17 Weeks, 1 Days Container: Each | 0 |
|
$104.5699 / $133.2758 | Buy Now |
|
Master Electronics |
76 Partner Stock |
|
$107.0600 / $131.4500 | Buy Now |
Part Details for MLP111M450EK0A
MLP111M450EK0A CAD Models
MLP111M450EK0A Part Data Attributes
|
MLP111M450EK0A
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
MLP111M450EK0A
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 110uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 110 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 1456 mΩ | |
Height | 12.7 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.099 mA | |
Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 960 mA | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Pitch | 25.4 mm | |
Terminal Shape | WIRE | |
Width | 44.45 mm |