MLP1206-300
Ferroxcube International Holding BV
Description: Ferrite Chip, 1 Function(s), EIA STD PACKAGE SIZE 1206, 2 PIN

Overview of MLP1206-300 by Ferroxcube International Holding BV

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Industrial Automation

Price & Stock for MLP1206-300 by Ferroxcube International Holding BV

Part # Manufacturer Description Stock Price Buy
DISTI # 1779-MLP1206-300-ND
DigiKey Ferrite Misc Min Qty: 12000 Lead time: 14 Weeks Container: Bulk Temporarily Out of Stock
  • 12,000 $0.0236
$0.0236 Buy Now

CAD Models for MLP1206-300 by Ferroxcube International Holding BV
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MLP1206-300 by Ferroxcube International Holding BV

MLP1206-300
Ferroxcube International Holding BV
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
FERROXCUBE INTERNATIONAL HOLDING B V
Package Description
EIA STD PACKAGE SIZE 1206, 2 PIN
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
DC Resistance-Max
0.015 Ω
Filter Type
DATA LINE FILTER
Height
1.1 mm
Length
3.2 mm
Mounting Type
SURFACE MOUNT
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Impedance
30 OHM Ω
Packing Method
TR, 7 INCH
Rated Current
4 A
Width
1.6 mm
Want to compare parts?
  1. MLP1206-300
    Ferroxcube International Holding BV
    Ferrite Chip, 1 Function(s), EIA STD PACKAGE SIZE 1206, 2 PIN
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MLP1206-300 by Ferroxcube International Holding BV.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MLP1206-300 by Ferroxcube International Holding BV

Select Manufacturer
Which Manufacturer of MLP1206-300 would you like to use for your alert(s)?
  • Please alert me when MLP1206-300 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MLP1206-300 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MLP1206-300 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MLP1206-300 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MLP1206-300.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MLP1206-300 by Ferroxcube International Holding BV

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: