Part Details for MLP221M300EK1A by Cornell Dubilier Electronics Inc
Overview of MLP221M300EK1A by Cornell Dubilier Electronics Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for MLP221M300EK1A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06H1165
|
Newark | Aluminum Electrolytic Capacitor, 220Uf, 300V, Capacitance:220Μf, Voltage(Dc):300V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Lead Spacing:25.4Mm, Esr:0.597Ohm Rohs Compliant: No |Cornell Dubilier MLP221M300EK1A Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$107.2500 / $115.4400 | Buy Now |
DISTI #
MLP221M300EK1A-ND
|
DigiKey | CAP ALUM 220UF 20% 300V FLATPACK Min Qty: 1 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$112.4570 | Buy Now |
DISTI #
5987-300V221
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 220uF 300V 20% FLATPACK RoHS: Not Compliant | 0 |
|
$106.7400 / $114.5900 | Order Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 220uF 300V 20% (44.45 X 12.7 X 38.1mm) Screw Mount Radial 0.597 Ohm 1500mA 2000h 85°C |
52 Partner Stock |
|
$115.6200 / $139.0600 | Buy Now |
|
Quest Components | ALUMINUM ELECTROLYTIC CAPACITOR, ALUMINUM (WET), 300V, 20% +TOL, 20% -TOL, 220UF, THROUGH HOLE MOUNT | 5 |
|
$88.9219 / $92.4788 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 220uF 300V 20% (44.45 X 12.7 X 38.1mm) Screw Mount Radial 0.597 Ohm 1500mA 2000h 85°C |
52 Partner Stock |
|
$115.6200 / $139.0600 | Buy Now |
Part Details for MLP221M300EK1A
MLP221M300EK1A CAD Models
MLP221M300EK1A Part Data Attributes:
|
MLP221M300EK1A
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
MLP221M300EK1A
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 300V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 597 mΩ | |
Height | 12.7 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.132 mA | |
Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 300 V | |
Ripple Current | 1500 mA | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Pitch | 25.4 mm | |
Terminal Shape | WIRE | |
Width | 44.45 mm |