Part Details for MLPD1493 by Cornell Dubilier Electronics Inc
Overview of MLPD1493 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for MLPD1493
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MLPD1493
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 11000UF 50V SOLE SOURCED Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 591 In Stock |
|
Buy Now | |
DISTI #
MLPD1493
|
Richardson RFPD | ALUMINUM ELECTROLYTIC CAPACITOR RoHS: Not Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for MLPD1493
MLPD1493 CAD Models
MLPD1493 Part Data Attributes
|
MLPD1493
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
MLPD1493
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 11000uF, Chassis Mount
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 11000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 36 mΩ | |
JESD-609 Code | e0 | |
Leakage Current | 1.1 mA | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 8300 mA | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | HOOK |