Part Details for MLPS143M016EK0C by Cornell Dubilier Electronics Inc
Overview of MLPS143M016EK0C by Cornell Dubilier Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MLPS143M016EK0C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AK5518
|
Newark | Flatpack - Alum |Cornell Dubilier MLPS143M016EK0C Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$132.8500 / $135.2700 | Buy Now |
DISTI #
338-MLPS143M016EK0C-ND
|
DigiKey | CAP ALUM 14000UF 20% 16V RADIAL Min Qty: 10 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$137.0030 | Buy Now |
DISTI #
598-MLPS143M016EK0C
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded FLATPACK - ALUM RoHS: Not Compliant | 0 |
|
$127.0500 / $132.9300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$128.2900 / $166.2300 | Buy Now |
DISTI #
MLPS143M016EK0C
|
Richardson RFPD | ALUMINUM ELECTROLYTIC CAPACITOR RoHS: Not Compliant Min Qty: 10 | 0 |
|
$61.3900 / $131.4700 | Buy Now |
Part Details for MLPS143M016EK0C
MLPS143M016EK0C CAD Models
MLPS143M016EK0C Part Data Attributes
|
MLPS143M016EK0C
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
MLPS143M016EK0C
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 14000uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
Capacitance | 14000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 61 mΩ | |
Height | 38.1 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.448 mA | |
Length | 45.974 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 1750 mA | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Pitch | 25.4 mm | |
Terminal Shape | WIRE | |
Width | 15.24 mm |