Part Details for MLPS193M025EB0C by Cornell Dubilier Electronics Inc
Overview of MLPS193M025EB0C by Cornell Dubilier Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MLPS193M025EB0C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AK5527
|
Newark | Flatpack - Alum |Cornell Dubilier MLPS193M025EB0C Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$162.8000 / $163.7700 | Buy Now |
DISTI #
338-MLPS193M025EB0C-ND
|
DigiKey | CAP ALUM 19000UF 20% 25V RADIAL Min Qty: 10 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$163.8760 | Buy Now |
DISTI #
598-MLPS193M025EB0C
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded FLATPACK - ALUM RoHS: Not Compliant | 0 |
|
$156.0100 / $158.9900 | Order Now |
|
Onlinecomponents.com | 0 |
|
$145.2500 / $270.4200 | Buy Now | |
DISTI #
MLPS193M025EB0C
|
Richardson RFPD | ALUMINUM ELECTROLYTIC CAPACITOR RoHS: Not Compliant Min Qty: 10 | 0 |
|
$76.8200 / $164.5200 | Buy Now |
Part Details for MLPS193M025EB0C
MLPS193M025EB0C CAD Models
MLPS193M025EB0C Part Data Attributes:
|
MLPS193M025EB0C
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
MLPS193M025EB0C
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 19000uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
Capacitance | 19000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 29 mΩ | |
Height | 76.2 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.95 mA | |
Length | 45.974 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 3240 mA | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Pitch | 25.4 mm | |
Terminal Shape | WIRE | |
Width | 15.24 mm |