Part Details for MLPS301M450EB0C by Cornell Dubilier Electronics Inc
Overview of MLPS301M450EB0C by Cornell Dubilier Electronics Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MLPS301M450EB0C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AK5545
|
Newark | Flatpack - Alum |Cornell Dubilier MLPS301M450EB0C Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$191.6800 | Buy Now |
DISTI #
338-MLPS301M450EB0C-ND
|
DigiKey | CAP ALUM 300UF 20% 450V RAD TH Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
11 In Stock |
|
$194.5730 / $205.8000 | Buy Now |
DISTI #
598-MLPS301M450EB0C
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 300UF 450V 20% SOLE SOURCE RoHS: Not Compliant | 15 |
|
$194.5700 / $202.3900 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$172.4600 / $321.0800 | Buy Now | |
DISTI #
MLPS301M450EB0C
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 300UF 450V 20% SOLE SOURCE Min Qty: 10 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$269.4400 | Buy Now |
DISTI #
MLPS301M450EB0C
|
Richardson RFPD | ALUMINUM ELECTROLYTIC CAPACITOR RoHS: Not Compliant Min Qty: 10 | 0 |
|
$91.2300 / $195.3400 | Buy Now |
Part Details for MLPS301M450EB0C
MLPS301M450EB0C CAD Models
MLPS301M450EB0C Part Data Attributes:
|
MLPS301M450EB0C
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
MLPS301M450EB0C
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 300uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 300 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 652 mΩ | |
Height | 76.2 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.27 mA | |
Length | 45.974 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 690 mA | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Pitch | 25.4 mm | |
Terminal Shape | WIRE | |
Width | 15.24 mm |