Part Details for MLPXU-277L-W-HE by Citel
Overview of MLPXU-277L-W-HE by Citel
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51939-277LF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 9ACP Right Angle Header, Solder To Board | |
66429-277LF | Amphenol Communications Solutions | Quickie Header, Wire to Board Connector, Double Row, 40 Positions, 2.54 mm (0.1 in.), Right Angle, Eject Latch Header 0.76 um (30 u\\.) Gold Mating Plating. | |
51940-277LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 3P 8S 4P Vertical Receptacle. |
Price & Stock for MLPXU-277L-W-HE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
703-MLPXU-277L-W-HE
|
Mouser Electronics | Industrial Surge Protectors AC Surge Suppressor for LED Luminaire, 22kA, 120-277V, Single Phase RoHS: Compliant | 0 |
|
$54.0400 / $64.1400 | Order Now |
Part Details for MLPXU-277L-W-HE
MLPXU-277L-W-HE CAD Models
MLPXU-277L-W-HE Part Data Attributes
|
MLPXU-277L-W-HE
Citel
Buy Now
|
Compare Parts:
MLPXU-277L-W-HE
Citel
|
Samacsys Manufacturer | Citel |