Part Details for MLR080505FR001 by Cyg Wayon Circuit Protection Co Ltd
Overview of MLR080505FR001 by Cyg Wayon Circuit Protection Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MLR080505FR001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MLR080505FR001
|
TME | Resistor: thick film, sensing, SMD, 0805, 1mΩ, 500mW, ±1%, -55÷155°C Min Qty: 5000 | 0 |
|
$0.0381 | RFQ |