Part Details for MLR185K250 by NTE Electronics Inc
Overview of MLR185K250 by NTE Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for MLR185K250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33C5125
|
Newark | Cap, Film, Pet, 1.8Uf, 250V, Radial, Dielectric Type:Metallized Pet, Capacitor Case/Package:-, Capacitance:1.8Μf, Capacitance Tolerance:± 10%, Typical Applications:-, Capacitor Mounting:Through Hole, Voltage(Ac):-, Voltage(Dc):250Vrohs Compliant: Yes |Nte Electronics MLR185K250 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2368-MLR185K250-ND
|
DigiKey | CAP FILM 1.8UF 10% 250VDC RADIAL Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
698 In Stock |
|
$1.2600 / $1.5200 | Buy Now |
DISTI #
70724718
|
RS | CAPACITOR POLYESTER FILM 1.8UF 250V 10% RADIAL LEAD NON-INDUCTIVE | NTE Electronics Inc. MLR185K250 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.3600 / $1.4300 | RFQ |
|
Onlinecomponents.com | Cap Film 1.8uF 250V PET 10% (11 X 20 X 31mm) Radial 27.5mm 85°C RoHS: Compliant |
11 In Stock |
|
$1.5200 / $2.4500 | Buy Now |
|
Master Electronics | Cap Film 1.8uF 250V PET 10% (11 X 20 X 31mm) Radial 27.5mm 85°C RoHS: Compliant |
11 In Stock |
|
$1.5200 / $2.4500 | Buy Now |
Part Details for MLR185K250
MLR185K250 CAD Models
MLR185K250 Part Data Attributes
|
MLR185K250
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
MLR185K250
NTE Electronics Inc
Film Capacitor, Polyester, 250V, 1.8uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 1.8 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 20 mm | |
Length | 31 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 125 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Terminal Pitch | 27.5 mm | |
Width | 11 mm |